Analog Devices REF193GSZ

Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Current Rating45 µA
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage2.99 V
Nominal Supply Current45 µA
Number of Channels1
Operating Supply Current45 µA
Output Current30 mA
Output Voltage3 V
PackagingBulk
Quiescent Current15 µA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient25 ppm/°C
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF193GSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet28 pages12 years ago
Upverter
Datasheet28 pages16 years ago
Datasheet28 pages13 years ago
TME
Datasheet28 pages18 years ago
Datasheet29 pages8 years ago
iiiC
Datasheet28 pages12 years ago

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 3.14
$ 2.993
$ 2.993
Stock
540,152
645,887
645,887
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
30 mA
30 mA
30 mA
Min Input Voltage
-
-
-
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.99 V
3 V
3 V
Max Output Voltage
3 V
3 V
3 V
Tolerance
-
0.33 %
0.33 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF193GSZ.

Related Parts

Descriptions

Descriptions of Analog Devices REF193GSZ provided by its distributors.

Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N
3.0V Precision Micropower, Low Dropout, Low Voltage Reference
VOLT REF, 3V, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
V-Ref Precision 3V 30mA 8-Pin SOIC N Tube
VOLT REF, 3V, NSOIC-8, -40 TO 85DEG C; Voltage Reference Type:Series - Fixed; Product Range:REF193 Series; Initial Accuracy:0.07%; Temperature Coefficient:10ppm/°C; IC Case / Package:NSOIC; No. of Pins:8Pins; Qualification:- RoHS Compliant: Yes
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF193GSZ.
  • REF193GSZ..

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Current Rating45 µA
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Current30 mA
Max Output Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage2.99 V
Nominal Supply Current45 µA
Number of Channels1
Operating Supply Current45 µA
Output Current30 mA
Output Voltage3 V
PackagingBulk
Quiescent Current15 µA
Reference TypeSeries
Schedule B8542390000
Temperature Coefficient25 ppm/°C
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices REF193GSZ.

Analog Devices
Official datasheet0 pages0 years ago
element14 APAC
Datasheet28 pages12 years ago
Upverter
Datasheet28 pages16 years ago
Datasheet28 pages13 years ago
TME
Datasheet28 pages18 years ago
Datasheet29 pages8 years ago
iiiC
Datasheet28 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements