Analog Devices REF192GP

1-OUTPUT Three Term Voltage Reference, 2.5V, PDIP8, Plastic, MS-001BA, DIP-8
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current30 mA
Output Voltage2.5 V
PackagingRail/Tube
Quiescent Current45 µA
Temperature Coefficient25 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices REF192GP.

Arrow Electronics
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices REF192GP.

Related Parts

Descriptions

Descriptions of Analog Devices REF192GP provided by its distributors.

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5V, PDIP8, PLASTIC, MS-001BA, DIP-8
V-Ref Precision 2.5V 30mA 8-Pin PDIP Tube
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Input Voltage18 V
Max Operating Temperature85 °C
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current30 mA
Output Voltage2.5 V
PackagingRail/Tube
Quiescent Current45 µA
Temperature Coefficient25 ppm/°C

Documents

Download datasheets and manufacturer documentation for Analog Devices REF192GP.

Arrow Electronics
Datasheet28 pages17 years ago
DigiKey
Datasheet28 pages18 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago