Lelon REA101M1HBK-0811P

Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 260mA 2000 hr 85C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance100 µF
Dissipation Factor0.1 %
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current260 mA
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Dimensions
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Lelon REA101M1HBK-0811P.

Upverter
Datasheet2 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.095
$ 0.095
Stock
1
761,995
761,995
Authorized Distributors
0
21
21
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
260 mA
250 mA
250 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Lelon REA101M1HBK-0811P.

Related Parts

Descriptions

Descriptions of Lelon REA101M1HBK-0811P provided by its distributors.

Cap Aluminum 100uF 50V 20% (8 X 11.5mm) Radial Aluminum Cylindrical Can 3.5mm 260mA 2000 hr 85C Bulk

Manufacturer Aliases

Lelon has several brands around the world that distributors may use as alternate names. Lelon may also be known as the following names:

  • Lelon Electronics
  • LELON ELECTRONICS CORP
  • LEL
  • LELON ELECTRONICS CORPORATION
  • LELON ELECTRONIC
  • LELONELEC
  • LELON ELEC CORP
  • LELON ELE
  • LELON-PbF
  • Lelon Electr
  • LELON (CHIP ALU
  • LELON ELECTRONI
  • LELON (MC)
  • LELON CAPACITOR

Part Number Aliases

This part may be known by these alternate part numbers:

  • REA101M1HBK0811P

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance100 µF
Dissipation Factor0.1 %
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current260 mA
TerminationRadial
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Dimensions
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Lelon REA101M1HBK-0811P.

Upverter
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant