Vector Electronics RE96MWR

Connector, 96, Right, 0.455 in. (Contact), Glass-Filled PBT UL-94V-0, 2 A, Male
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingGold
Housing MaterialPC
Insulation MaterialGlass
MaterialGlass
MountThrough Hole
Number of Pins96
Technical
Contact Resistance30 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationWire Wrap
Voltage Rating300 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Vector Electronics RE96MWR.

element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
element14
Datasheet2 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vector Electronics RE96MWR.

Related Parts

Descriptions

Descriptions of Vector Electronics RE96MWR provided by its distributors.

Connector, 96, Right, 0.455 in. (Contact), Glass-Filled PBT UL-94V-0, 2 A, Male
DIN 41612 PCB CONNECTOR, MALE, 96WAY
Din 41612 Pcb Connector, Male, 96 Way; Product Range:-; No. Of Contacts:96Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:-; Contact Material:Phosphor Bronze; No. Of Rows:3 Rohs Compliant: Yes |Vector Electronics RE96MWR

Manufacturer Aliases

Vector Electronics has several brands around the world that distributors may use as alternate names. Vector Electronics may also be known as the following names:

  • VECTOR
  • VECTOR ELECTRONICS AND TECHNOLOGY
  • Vector Electronics & Technology
  • VECTOR ELECTRONIC CO
  • Vector Electronic & Technology
  • VECTOR ELECTRONICS & TECH
  • VECTOR ELECTRON
  • Vector Electronics / JVI Inc
  • VECTOR ELECTRONICS & TECHNOLOGY INC

Technical Specifications

Physical
Contact MaterialBronze, Copper
Contact PlatingGold
Housing MaterialPC
Insulation MaterialGlass
MaterialGlass
MountThrough Hole
Number of Pins96
Technical
Contact Resistance30 mΩ
Current Rating2 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2.5 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationWire Wrap
Voltage Rating300 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Vector Electronics RE96MWR.

element14 APAC
Datasheet2 pages9 years ago
Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
element14
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant