Roth Elektronik RE932-06

Laboratory card [Roth Elektronik] RE932-06 Laboratory card

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59M1646 136 Buy Now »
USD
10.13 10.13 8.43 7.26 7.26
Chip One Stop Global
C1S628900000173 25 Buy Now »
USD
8.50 6.58 6.18 6.18 6.18
Allied Electronics
R1018982 n/s Buy Now »
USD
6.96 6.96 6.96 6.96 6.96
Farnell
1426174 163 Buy Now »
GBP
5.17 4.96 4.01 3.10 2.84
element14 APAC
1426174 150 Buy Now »
SGD
11.33 11.33 11.33 11.33 11.33
Distrelec
RE932-06 35 Buy Now »
EUR
5.17 4.76 4.50 4.50 4.50
RS Components
7288881 92 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
RE932-06 20 Buy Now »
USD
4.17 3.81 3.46 3.46 3.46

Descriptions

ADAPTOR, SMD, SO-20W, 1.27MM; Board Material:FR4 Epoxy Glass; External Height:16mm; External Width:25.5mm; Board Thickness:1.5mm; Board Connector / Footprint:SO-20W; SVHC:No SVHC (20-Jun-2011); Board Material:Epoxied FR4; Connector Type:SO-20W; Copper Coating Density:chem. Au 0.08 - 0.1 µm; Copper Thickness:35µm; External Length / Height:16mm; Hole Pitch:2.54mm; Material:Epoxied FR4; No. of Copper Coated Sides:2; No. of Holes:20; PCB Hole Diameter:1mm; PCB Size:25.5 x 16.0 mm; Pad Diameter:1.5mm; Pitch Spacing:2.54mm; Type:SMT Device Adapter
element14 APAC
SMD multi-adaptor SO-20w pin RE932-06
RS Components
Board: universal; multiadapter; W:16mm; L:25.5mm; SO20W
TME
Laboratory card [Roth Elektronik] RE932-06 Laboratory card
Distrelec
ADAPTOR, SMD, SO-20W, 1.27MM; Type:SMT Device Adapter; External Length / Height:16mm; Width, External:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20; Material:Epoxied FR4; Copper Coating Density:chem. Au 0.08 - 0.1 µm; Copper Thickness:35µm; Hole Pitch:2.54mm; No. of Copper Coated Sides:2; PCB Size:25.5 x 16.0 mm; Pad Diameter:1.5mm
Farnell
SMD multi-adaptor SO-20w pin, RE932-06
Allied Electronics
ADAPTOR, SMD, SO-20W, 1.27MM; Type:SMT Device Adapter; External Length / Height:16mm; Width, External:25.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-20W; No. of Holes:20; Material:Epoxied FR4; ;RoHS Compliant: Yes
Newark

Technical Specifications

Pin Pitch 2.54 mm
Material Epoxy Glass
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

element14
Datasheet 1 page 9 years ago
element14 APAC
Datasheet 4 pages 2 years ago
TME
Datasheet 1 page 8 years ago

Images

Alternate Names

Roth RE932-06
ROTH ELEKTRONIK GMBH RE932-06

Search for other parts like RE932 »