Roth Elektronik RE932-02

Laboratory card [Roth Elektronik] RE932-02 Laboratory card

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59M1642 10 Buy Now »
USD
10.23 10.23 8.51 7.33 7.33
Chip One Stop Global
C1S628900001783 16 Buy Now »
JPY
937.00 725.00 725.00 725.00 725.00
Allied Electronics
R1018977 n/s Buy Now »
USD
6.96 6.96 6.96 6.96 6.96
Farnell
1426170 32 Buy Now »
GBP
5.10 4.91 4.02 3.13 2.96
element14 APAC
1426170 10 Buy Now »
SGD
10.79 10.79 10.79 10.79 10.79
Distrelec
RE932-02 31 Buy Now »
EUR
5.08 4.68 4.43 4.43 4.43
RS Components
7288866 4 Buy Now »
GBP
5.03 5.03 5.03 5.03 5.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TME
RE932-02 9 Buy Now »
USD
4.59 4.10 3.81 3.81 3.81
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
RE932-02 Contact ··

Descriptions

Board: universal; multiadapter; W:8mm; L:20.5mm; SO8W
TME
Laboratory card [Roth Elektronik] RE932-02 Laboratory card
Distrelec
SMD multi-adaptor SO-8w pin, RE932-02
Allied Electronics
ADAPTOR, SMD, SO-8W, 1.27MM; Type:SMT Device Adapter; External Length / Height:8mm; Width, External:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8W; No. of Holes:8; Material:Epoxied FR4; Copper Coating Density:chem. Au 0.08 - 0.1 µm; Copper Thickness:35µm; Hole Pitch:2.54mm; No. of Copper Coated Sides:2; PCB Size:20.5 x 8,0 mm; Pad Diameter:1.5mm
Farnell
ADAPTOR, SMD, SO-8W, 1.27MM; Board Material:FR4 Epoxy Glass; External Height:8mm; External Width:20.5mm; Board Thickness:1.5mm; Board Connector / Footprint:SO-8W; SVHC:No SVHC (20-Jun-2011); Board Material:Epoxied FR4; Connector Type:SO-8W; Copper Coating Density:chem. Au 0.08 - 0.1 µm; Copper Thickness:35µm; External Length / Height:8mm; Hole Pitch:2.54mm; Material:Epoxied FR4; No. of Copper Coated Sides:2; No. of Holes:8; PCB Hole Diameter:1mm; PCB Size:20.5 x 8,0 mm; Pad Diameter:1.5mm; Pitch Spacing:2.54mm; Type:SMT Device Adapter
element14 APAC
SMD multi-adaptor SO-8w pin RE932-02
RS Components
ADAPTOR, SMD, SO-8W, 1.27MM; Type:SMT Device Adapter; External Length / Height:8mm; Width, External:20.5mm; Board Thickness:1.5mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:SO-8W; No. of Holes:8; Material:Epoxied FR4; ;RoHS Compliant: Yes
Newark

Technical Specifications

Material Epoxy Glass
REACH SVHC Compliance No SVHC
RoHS Compliant
Pin Pitch 2.54 mm

Documents

element14 APAC
Datasheet 4 pages 2 years ago
TME
Datasheet 1 page 8 years ago

Images

Alternate Names

Roth RE932-02
ROTH ELEKTRONIK GMBH RE932-02

Search for other parts like RE932 »