Telemecanique RE8RA21FU

Electromechanical Relay SPDT 8A 110V to 240VAC DIN Rail

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
RE8RA21FU 0 ··
USD
119.87 111.88 108.27 108.27 108.27
Omnical
276938299 Yes ··
EUR
38.49 38.49 38.49 38.49 38.49
Farnell
4233220 0 ··
GBP
36.90 36.90 36.90 36.90 36.90
element14 APAC
4233220 0 ··
SGD
74.31 74.31 74.31 74.31 74.31

Descriptions

Electromechanical Relay SPDT 8A 110V to 240VAC DIN Rail
Sager Electronics
TIMER, OFF-DELAY 3-300S; Series:RE8; No. of Poles:1; Contact Configuration:SPCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:250V; Max Contact Current AC:8A; Max Contact Current DC:8A; Mounting Type:DIN Rail / Panel; Timer Functions:Off Delay; External Length / Height:78mm; Width, External:22.5mm; External Depth:80mm; Temp, Op. Max:50°C; Temp, Op. Min:-20°C; Approval Bodies:UL, CSA, CE; Contact Rating:8A; Current, Switch Max:8A; IP Rating:IP50; Time Range:3 to 300s; Voltage, Supply AC Max:240V ac; Voltage, Supply AC Min:110V ac; Voltage, Supply DC Max:48V; Voltage, Supply DC Min:42V
Farnell
TIMER, OFF-DELAY 3-300S; Contact Configuration:SPCO; Nom Input Voltage:240VAC; Delay Time Range:3s to 300s; Relay Mounting:DIN Rail; SVHC:No SVHC (19-Dec-2011); Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Rating:8A; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; External Depth:80mm; External Length / Height:78mm; External Width:22.5mm; IP / NEMA Rating:IP50; Mounting Type:DIN Rail / Panel; No. of Poles:1; Operating Temperature Max:50°C; Operating Temperature Min:-20°C; Operating Time Range:3 to 300s; Series:RE8; Supply Voltage AC Max:240VAC; Supply Voltage AC Min:110VAC; Supply Voltage DC Max:48V; Supply Voltage DC Min:42V; Switch Current Max:8A; Switching Current Max:8A; Timer Functions:Off Delay
element14 APAC
Schneider Electric Telemecanique Zelio - RE8RA21FU
Omnical

Technical Specifications

Contact Current Rating 8 A
Mounting Type DIN Rail DIN Panel
RoHS Compliant

Documents

Datasheet 6 pages

Images

Alternate Names

TELEMECANIQUE SENSORS RE8RA21FU
TELEMECHANIQUE RE8RA21FU
TELEMEC RE8RA21FU
SCHNEIDER ELECTRIC / TELEMECANIQUE RE8RA21FU
TELEMECANIQU RE8RA21FU
TELEMECANIQ RE8RA21FU
SCHNEIDER-TELEMACANIQUE RE8RA21FU
TELEMCANIQUE RE8RA21FU
Telemeq RE8RA21FU
Telemecanique / Schneider Electric RE8RA21FU
SQ D/TELEMECHANIQUE RE8RA21FU
telemechanics RE8RA21FU
TELMECHANIQUE RE8RA21FU
Telemecanique / Square D RE8RA21FU
TELEMECANIQUE/SQ D RE8RA21FU
TELEMEKANIC RE8RA21FU
TELEMECAN RE8RA21FU

Search for other parts like RE8 »