Schneider Electric RE7TP13BU

Timer, DPDT, On-Delay, 300 Volt, 5 Amp,1 Function, DIN Rail, RE7, 48150

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
996-RE7TP13BU 2 Buy Now »
USD
224.03 192.82 183.90 183.90 183.90
Newark
80C4686 0 ··
USD
220.84 205.07 182.01 182.01 182.01
Omnical
276938268 Yes ··
EUR
56.43 56.43 56.43 56.43 56.43
Sager Electronics
RE7TP13BU 0 ··
USD
194.93 181.10 175.44 175.44 175.44
Allied Electronics
70244793 1 Buy Now »
USD
200.97 200.97 200.97 200.97 200.97
Crescent Electric Supply Co
665001 Yes ··
USD
199.41 199.41 199.41 199.41 199.41
Farnell
2614599 9 Buy Now »
GBP
41.72 37.68 37.68 37.68 37.68
element14 APAC
2614599 9 Buy Now »
SGD
74.26 67.07 67.07 67.07 67.07
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
RE7TP13BU Contact ··

Descriptions

TIME DELAY RELAY, DPDT, 0.05S-300HR, 24V
Farnell
TIMER 300V 5AMP RE7 +OPTIONS
Newark
"Schneider Electric / Square D RE7TP13BU Timer 5 Amp, 300 Volt,"
Crescent Electric Supply Co
Schneider Electric Telemecanique Zelio - RE7TP13BU
Omnical
Timer, DPDT, On-Delay, 300 Volt, 5 Amp,1 Function, DIN Rail, RE7, 48150
Allied Electronics
Adjustable On-Delay Timing Relay - 0.05..1 S - 24
Sager Electronics
TIME DELAY RELAY, DPDT, 0.05S-300HR, 24V
element14 APAC

Technical Specifications

Mounting Type DIN Rail
Coil Voltage (AC) 250 V
Current Rating 8 A
RoHS Compliant
Contacts Type DPDT

Documents

Farnell
Datasheet 6 pages
Datasheet 6 pages

Images

Alternate Names

SCHNEIDER RE7TP13BU
SCHNEIDOR ELECTRIC RE7TP13BU
SCHNEIDER ELECTRIC BV RE7TP13BU
SCHNEID RE7TP13BU
SCHNEIDER ELECTRIC / SAREL RE7TP13BU
Schneider Electric GmbH RE7TP13BU
SCHNEIDER ELCTRIC/MAGNECRAFT RE7TP13BU
Schneider Electric Thorsman (Schneider Electric) RE7TP13BU
SCHNDR RE7TP13BU
Schneider Electric Merten (Schneider Electric) RE7TP13BU
Schneider Electric Merlin Gerin (Schneider Electric) RE7TP13BU
Schneider Electric Telemecanique (Schneider Electric) RE7TP13BU
Schneider Electric Ritto (Schneider Electric) RE7TP13BU
SE RELAYS RE7TP13BU
SCHNEIDER ELECT RE7TP13BU
SCHNEIDER ELECTRIC / TELE RE7TP13BU
Schneider Electric Sarel (Schneider Electric) RE7TP13BU
SCHNEIDER ELECTRIC USA INC RE7TP13BU
SCHNEIDER ELECTRIC IT USA INC RE7TP13BU
SE RELAYS LLC RE7TP13BU
Schneider Electric STAGO (Schneider Electric) RE7TP13BU
Schneider Electric Square D (Schneider Electric) RE7TP13BU
Schneider-Telemacanique RE7TP13BU
SCHNEIDER ELECTRIC USA MSD RE7TP13BU

Search for other parts like RE7 »