Microchip RE46C312E8F

Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product10 kHz
Input Offset Voltage (Vos)3 mV
Max Operating Temperature60 °C
Max Supply Voltage5.5 V
Min Operating Temperature-10 °C
Min Supply Voltage1.8 V
Number of Elements2
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.003 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip RE46C312E8F.

Microchip
Datasheet22 pages10 years ago

Inventory History

3 month trend:
-97.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip RE46C312E8F.

Related Parts

Descriptions

Descriptions of Microchip RE46C312E8F provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDIP8
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Ionization Smoke Detector Afe 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip RE46C312E8F
OP Amp Dual GP R-R I/O 5.5V 8-Pin PDIP
Low input leakage 1.8V rail-to-rail in/out op amp
ROHS3Compliant EAR99 RE46C312 Matte Tin (Sn) - annealed op amp amplifier circuit 5.334mm 27mA 3mV 10kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Common Mode Rejection Ratio62 dB
Gain Bandwidth Product10 kHz
Input Offset Voltage (Vos)3 mV
Max Operating Temperature60 °C
Max Supply Voltage5.5 V
Min Operating Temperature-10 °C
Min Supply Voltage1.8 V
Number of Elements2
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.003 V/µs
Voltage Gain115 dB

Documents

Download datasheets and manufacturer documentation for Microchip RE46C312E8F.

Microchip
Datasheet22 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements