Microchip RE46C165SW16F

Microchip RE46C165SW16F, Smoke Detector IC, CMOS PE 6 to 12V 16-Pin SOIC | Microchip Technology Inc. RE46C165SW16F

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature75 °C
Max Output Current16 mA
Max Supply Voltage12 V
Min Operating Temperature-25 °C
Min Supply Voltage6 V
Nominal Input Voltage12 V
Nominal Supply Current5.5 µA
Number of Drivers1
Number of Receivers1
Operating Supply Current6 µA
Output TypeVoltage
Quiescent Current5.5 µA
Dimensions
Height250 µm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip RE46C165SW16F.

element14 APAC
Datasheet30 pages13 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip RE46C165SW16F.

Related Parts

Descriptions

Descriptions of Microchip RE46C165SW16F provided by its distributors.

Microchip RE46C165SW16F,Smoke Detector IC,CMOS PE 6 to 12V 16-Pin SOIC | Microchip Technology Inc. RE46C165SW16F
CMOS Photoelectric Smoke Detector ASIC 16-Pin SOIC W Tube
Photo S.D. IC w/Alarm Mem Temp
PHOTOELECTRIC SMOKE DET IC, 16SOIC
IC SMOKE DETECT PHOTOELEC 16SOIC
PHOTOELECTRIC SMOKE DET IC, 16SOIC; IC Function:Photoelectric Smoke Detector IC with Interconnect & Timer Mode & Alarm Memory; Supply Voltage Range:6V to 12V; Operating Temperature Range:-25°C to +75°C; Digital IC Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (19-Dec-2011); IC Function:Smoke Detector

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature75 °C
Max Output Current16 mA
Max Supply Voltage12 V
Min Operating Temperature-25 °C
Min Supply Voltage6 V
Nominal Input Voltage12 V
Nominal Supply Current5.5 µA
Number of Drivers1
Number of Receivers1
Operating Supply Current6 µA
Output TypeVoltage
Quiescent Current5.5 µA
Dimensions
Height250 µm
Length9.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip RE46C165SW16F.

element14 APAC
Datasheet30 pages13 years ago
SHENGYU ELECTRONICS
Datasheet60 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements