IC, IONIZATION SMOKE DET 16PDIP; IC Function: Ionization Smoke Detector IC with Interconnect & Timer Mode; Supply Voltage Min: 6V; Supply Voltage Max: 12V; IC Package Type: DIP; No. of Pins: 16Pins; Operating Temperature Min: -10°C; Operating Temperature Max: 60°C; MSL: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -10°C to +60°C; Supply Voltage Range: 6V to 12V; Termination Type: Through Hole