ROHM RE1C002UNTCL

RE1C002UN Series 20 V 1.2 Ohm 200 mA Surface Mount Small Signal Mosfet - EMT-3F
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Terminals3
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance800 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)8 V
Input Capacitance25 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation150 mW
Rds On Max1.2 Ω
Turn-Off Delay Time15 ns
Turn-On Delay Time5 ns
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for ROHM RE1C002UNTCL.

Rohm SCT
Datasheet12 pages7 years ago
Future Electronics
Datasheet13 pages7 years ago
Datasheet11 pages11 years ago
Upverter
Technical Drawing2 pages8 years ago

Inventory History

3 month trend:
+12.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM RE1C002UNTCL.

Descriptions

Descriptions of ROHM RE1C002UNTCL provided by its distributors.

RE1C002UN Series 20 V 1.2 Ohm 200 mA Surface Mount Small Signal Mosfet - EMT-3F
MOSFET, N-CH, 20V, 0.2A, 150DEG C, 0.15W; Transistor Polarity: N Channel; Continuous Drain Current Id: 200mA; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.8ohm; Rds(on) Test Voltage Vgs: 2.5V; Threshold Voltage Vgs
Transistors - FETs, MOSFETs - Single 1 (Unlimited) SC-89, SOT-490 Surface Mount MOSFET (Metal Oxide) N-Channel Cut Tape (CT) 1.2 Ω @ 100mA, 2.5V 200mA Ta 150°C TJ MOSFET N-CH 20V 0.2A EMT3
Channel Type:N Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:200Ma; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:2.5V; Gate Source Threshold Voltage Max:1V; Power Dissipation:150Mw; No. Of Pins:3Pins Rohs Compliant: Yes |Rohm RE1C002UNTCL.

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE1C002UNTCL.

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Terminals3
Technical
Continuous Drain Current (ID)200 mA
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance800 mΩ
Drain to Source Voltage (Vdss)20 V
Gate to Source Voltage (Vgs)8 V
Input Capacitance25 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
PackagingTape & Reel (TR)
Power Dissipation150 mW
Rds On Max1.2 Ω
Turn-Off Delay Time15 ns
Turn-On Delay Time5 ns
Dimensions
Height850 µm

Documents

Download datasheets and manufacturer documentation for ROHM RE1C002UNTCL.

Rohm SCT
Datasheet12 pages7 years ago
Future Electronics
Datasheet13 pages7 years ago
Datasheet11 pages11 years ago
Upverter
Technical Drawing2 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant