Yageo RE1206DR-07680KL

Resistor, 1206, 680K, 0, 5% ; Rohs Compliant: Yes
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RE1206DR-07680KL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
PackagingTape & Reel
Power Rating250 mW
Resistance680 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RE1206DR-07680KL.

Datasheet7 pages6 years ago
Farnell
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RE1206DR-07680KL.

Descriptions

Descriptions of Yageo RE1206DR-07680KL provided by its distributors.

RESISTOR, 1206, 680K, 0,5% ;ROHS COMPLIANT: YES
RESISTOR, 1206, 680K, 0,5%; Resistance:680kohm; Resistance Tolerance:± 0.5%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:0.55mm; External Width:3.1mm; No. of Pins:2; Series:RE1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
PackagingTape & Reel
Power Rating250 mW
Resistance680 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RE1206DR-07680KL.

Datasheet7 pages6 years ago
Farnell
Datasheet7 pages13 years ago
Datasheet7 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago