Yageo RE1206DR-07150RL

YAGEO (PHYCOMP) RE1206DR-07150RL SMD Chip Resistor, Thick Film, 150 ohm, 200 V, 1206 [3216 Metric], 250 mW, 0.5%, RE...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RE1206DR-07150RL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
PackagingCut Tape
Power Rating250 mW
Resistance150 Ω
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RE1206DR-07150RL.

element14 APAC
Datasheet7 pages13 years ago
Newark
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo RE1206DR-07150RL.

Descriptions

Descriptions of Yageo RE1206DR-07150RL provided by its distributors.

YAGEO (PHYCOMP) RE1206DR-07150RL SMD Chip Resistor, Thick Film, 150 ohm, 200 V, 1206 [3216 Metric], 250 mW,0.5%, RE Series
RESISTOR, 1206, 150R, 0,5%
RESISTOR, 1206, 150R, 0,5%; Resistance:150ohm; Resistance Tolerance:± 0.5%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); External Depth:1.6mm; External Length / Height:0.55mm; External Width:3.1mm; No. of Pins:2; Series:RE1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
PackagingCut Tape
Power Rating250 mW
Resistance150 Ω
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RE1206DR-07150RL.

element14 APAC
Datasheet7 pages13 years ago
Newark
Datasheet7 pages13 years ago
Datasheet7 pages6 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago