Yageo / Phycomp RE0805DR-07220KL

RESISTOR, 0805, 220K, 0, 5%; Resistance: 220kohm; Resistance Tolerance: ± 0.5%; Power Rating: 125mW; Voltage Rating:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RE0805DR-07220KL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
PackagingTape & Reel
Power Rating125 mW
Resistance220 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Width2 mm

Documents

Download datasheets and manufacturer documentation for Yageo / Phycomp RE0805DR-07220KL.

Datasheet7 pages6 years ago
Farnell
Datasheet7 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo / Phycomp RE0805DR-07220KL.

Descriptions

Descriptions of Yageo / Phycomp RE0805DR-07220KL provided by its distributors.

RESISTOR, 0805, 220K, 0,5%; Resistance:220kohm; Resistance Tolerance:± 0.5%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo / Phycomp has several brands around the world that distributors may use as alternate names. Yageo / Phycomp may also be known as the following names:

  • PHYCOMP/YAGEO
  • YAGEO/PHYCOM
  • PHYCOMP (ALIAS YAG)
  • YAGEO PHYCOMP (Philips)
  • PHY
  • PHYCOMP / PHILIPS / YAGEO
  • YAGEO/PHY
  • PHYCMP/YAGEO
  • YAGEO/PHYCOMP HOLDING BV
  • Phycomp / Yageo Corp
  • YAEGO/PHYCOMP

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
PackagingTape & Reel
Power Rating125 mW
Resistance220 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Width2 mm

Documents

Download datasheets and manufacturer documentation for Yageo / Phycomp RE0805DR-07220KL.

Datasheet7 pages6 years ago
Farnell
Datasheet7 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago