TE Connectivity RE032024

Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
RE032024 5,650 Buy Now »
USD
1.01 1.01 1.01
RE032024 275 Buy Now »
USD
7.29 6.55 6.55 6.55
Arrow
RE032024 47 Buy Now »
USD
12.66 12.66 10.23 10.23 10.23
Avnet
2-1393217-4 0 ··
USD
7.49 4.42 4.42
Chip One Stop Japan
C1S757100514538 5,650 Buy Now »
JPY
163.00 114.00 106.00
Newark
97K8814 291 Buy Now »
USD
16.98 16.98 10.62 9.38 9.38
Mouser
655-RE032024 257 Buy Now »
USD
13.04 13.04 8.15 7.20 7.20
Dachs
RE032024 2,336 ··
Onlinecomponents.com
213932174 987 Buy Now »
USD
9.30 9.25 5.80 5.80 5.80
Master Electronics
RE032024 868 ··
USD
9.30 9.25 5.80 5.80 5.80
Chip One Stop Global
C1S757100071459 65 Buy Now »
JPY
398.00 340.00 283.00 283.00 283.00
Sager Electronics
2-1393217-4 0 ··
USD
7.08 4.82 4.69
Allied Electronics
E5171566 n/s Buy Now »
USD
8.58 8.58 8.58
Digi-Key
PB747-ND 0 ··
USD
12.46 12.46 9.35 7.27 7.14
PEI Genesis
RE032024 0 ··
Farnell
9659692 330 Buy Now »
GBP
8.53 8.53 5.33 4.71 4.71
element14 APAC
9659692 291 Buy Now »
SGD
19.37 19.37 14.53 11.30 11.10
Electro Sonic
213932174 987 Buy Now »
USD
9.86 9.80 6.15 6.15 6.15
Distrelec
RE032024 59 Buy Now »
EUR
2.88 2.59 2.31 2.31 2.31
RS Components
9097959 14 Buy Now »
GBP
7.93 7.93 7.05 4.05 4.05
Avnet Europe
2-1393217-4 0 ··
EUR
1.86 1.73
Avnet Asia
2-1393217-4 0 ··
USD
2.76 2.59 2.59
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
RE032024 573 ··
STLAA.com
2-1393217-4 32,310 ··
Tencell
RE032024 2,742 Buy Now »
USD
1.69 1.63 1.63
Heilind Electronics 2
AMP2-1393217-4 0 ··
AMP2-1393217-4 0 ··
Abacus Technologies
RE032024 10,000 ··
SIE
2-1393217-4 280 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RE032024 Contact Send RFQ »
North Star Micro
RE032024 Contact ··
XS Micro
RE032024 Contact ··
TransparentC
RE032024 Contact ··
SemiconductorPLUS
RE032024 Contact ··

Descriptions

Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Verical
RELAY, SPST-NO, 250VAC, 6A
element14 APAC
Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Chip One Stop Global
PCB power relay [TE Connectivity] RE032024 PCB power relay
Distrelec
General Purpose Relay, RE Series, Power, Non Latching, SPST-NO, 24 VDC, 6 A
Newark
Industrial Relays (General Purpose)
North Star Micro
RELAY GEN PURPOSE SPST 6A 24V
Digi-Key
Relay miniature PCB 24VDC
RS Components
Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Chip One Stop Japan
RELAY, SPST-NO, 250VAC, 6A
Farnell
RE032024, 2-1393217-4
Allied Electronics
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 1A SPST-NO; Current: 6 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay 24VDC 2.88KOhm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Sager Electronics
Electromechanical Relay SPST-NO 15A 24VDC 2.88KOhm Through Hole
Avnet Asia
Cross Referenced to TE CNTY - AMP - Part AMP2-1393217-4
Heilind Electronics
Electromechanical Relay SPST-NO 15A 24VDC 2.88KOhm Through Hole
Avnet

Technical Specifications

Contact Current Rating 6 A
Size-Width 10 mm
Dropout Voltage 2.4 V
Mounting Type PCB
Size-Length 20 mm
ELV Compliant Compliant
Coil Resistance 2.88 kΩ
Number of Pins 4
REACH SVHC Compliance No SVHC
Packaging Box Tube
Coil Current 8.3 mA
RoHS Compliant
Contact Plating Gold
Size-Height 10.6 mm
Input Voltage (DC) 24 V
Lead-Free Status Lead Free
Contacts Type SPST-NO
Coil Voltage 24 V
Voltage Rating (AC) 240 V
Coil Power (DC) 200 mW
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 2 pages 5 years ago
Farnell
Datasheet 2 pages 5 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 1 year ago
Relay Specialties
Datasheet 3 pages 4 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RE032024
TYCO ELECTRONICS RE032024
TYC RE032024
TE CONN RE032024
TYCO ELECTRONICS CORPORATION RE032024
TE CONNECTIVITY LTD RE032024
TYCO ELEC RE032024
TYCO ELECTRO RE032024
TYCO ELECTRONICS CORP RE032024
TYCO ELECTRONIC RE032024
TYCO ELE RE032024
TE CONNECT RE032024
TYCO ELECT RE032024
TE (Tyco) RE032024
TE CONNECTIV RE032024
TE CONNECTIVITY (TYCO) RE032024
TYCO POWER SYSTEMS RE032024
TE Connectivity / Circuit Prot RE032024
TYCO ELECTRONICS HK LTD RE032024
TE Connectivity / Circuit Protection RE032024
TYCO INTERNATIONAL RE032024
TE Connectivity Energy RE032024
TE SENSOR SOLUTIONS RE032024
TE Connectivity /CGS Brand RE032024
TYCO ELECTRONICS LOGISTICS AG RE032024
Tyco Electronics RE032024
TE RE032024
TE Connectivty RE032024

Search for other parts like RE032024 »