TE Connectivity RE032005

Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
RE032005 3,700 Buy Now »
USD
1.18 1.18 1.18
RE032005 164 Buy Now »
USD
7.19 7.19 7.19 7.19
Arrow
RE032005 45 Buy Now »
USD
11.19 11.19 9.88 9.88 9.88
Chip One Stop Japan 4
TYCO-0533007 64 Buy Now »
USD
10.70 10.70 8.59 8.59 8.59
TYCO-0065521 100 Buy Now »
USD
19.40 19.40 19.40 19.40 19.40
TYCO-0530883 64 Buy Now »
USD
3.38 3.38 3.38 3.38 3.38
TYCO-0262576 6,401 Buy Now »
USD
1.92 1.35 1.25
Avnet
RE032005 0 ··
USD
7.40 7.40
Digi-Key
PB744-ND 763 Buy Now »
USD
11.18 11.18 8.39 6.52 6.41
Newark
97K8812 64 Buy Now »
USD
4.44 4.44 3.70 3.19 3.19
Mouser
655-RE032005 375 Buy Now »
USD
15.60 15.60 9.74 8.71 8.71
Powell Electronics
1-1393217-9 264 Buy Now »
USD
4.25 2.75
Chip One Stop Global 5
C1S757100655215 100 Buy Now »
JPY
805.00 805.00 805.00 805.00 805.00
C1S757105330074 64 Buy Now »
JPY
1090.00 1090.00 825.00 825.00 825.00
C1S757105308835 64 Buy Now »
JPY
335.00 334.00 333.00 333.00 333.00
C1S757102625768 100 Buy Now »
JPY
983.00 983.00 983.00 983.00 983.00
C1S757106126292 1,264 Buy Now »
JPY
924.00 924.00
Dachs
RE032005 1,100 ··
Onlinecomponents.com
RE032005 57 Buy Now »
USD
4.48 4.48 3.74 3.22 3.22
Master Electronics
RE032005 38 ··
USD
4.48 4.48 3.74 3.22 3.22
Sager Electronics
1-1393217-9 0 ··
USD
4.76 3.44
Allied Electronics 2
E5331636 164 Buy Now »
USD
7.43 7.43 7.43 7.43 7.43
70288604 0 ··
USD
4.44 4.44 3.70 3.19 3.19
PEI Genesis
RE032005 0 ··
Farnell
9659676 82 Buy Now »
GBP
1.72 1.72 1.49 1.33 1.33
element14 APAC
9659676 64 Buy Now »
SGD
4.13 4.13 3.81 3.81 3.81
Avnet Europe
1-1393217-9 7,000 Buy Now »
EUR
1.39 1.17 1.09
Electro Sonic
RE032005 171 Buy Now »
USD
4.75 4.75 3.96 3.41 3.41
RS Components
6802672 401 Buy Now »
GBP
1.89 1.89 1.64 1.49 1.49
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
RE032005 Yes Send RFQ »
Chip 1 Exchange
1-1393217-9 Yes ··
STLAA.com
1-1393217-9 600 ··
Heilind Electronics 2
AMP1-1393217-9 0 ··
AMP1-1393217-9 0 ··
Abacus Technologies
RE032005 250 ··
Tencell
RE032005 1,198 Buy Now »
USD
6.81 6.81
Relay Specialties
RE032005 0 ··
GreenTree Electronics
1-1393217-9 7,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RE032005 Contact ··
Touchstone Systems
RE032005 Contact Send RFQ »
SemiconductorPLUS
RE032005 Contact ··
TransparentC
RE032005 Contact ··
XS Micro
RE032005 Contact ··

Descriptions

RELAY GENERAL PURPOSE SPST 6A 5V
Digi-Key
Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Chip One Stop Japan
RELAY, SPST-NO, 250VAC, 6A
Farnell
Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Verical
Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Chip One Stop Global
General Purpose Relay; Coil Voltage: 5 VDC; Contact Configuration: 1A SPST-NO; Current: 8 Amps; Mounting: PC Board/Plug-in; Operating Function: Single Side Stable
Relay Specialties
Industrial Relays (General Purpose)
North Star Micro
Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (20x10x10.6)mm THT Miniature Relay
Sager Electronics
Miniature PCB Relays
Powell Electronics
General Purpose Relay, RE Series, Power, Non Latching, SPST-NO, 5 VDC, 6 A
Newark
Shrack; PCB Relay SPST-NO, AgNi 0.15, 6A 5Vdc
Allied Electronics
Electromechanical Relay SPST-NO 15A 5VDC 125Ohm Through Hole
Avnet
Cross Referenced to TE CNTY - AMP - Part AMP1-1393217-9
Heilind Electronics
RELAY, SPST-NO, 250VAC, 6A
element14 APAC
PCB Relay SPST-NO AgNi 0.15 6A 5Vdc
RS Components

Technical Specifications

Dropout Voltage 500 mV
Number of Pins 4
Voltage Rating (AC) 240 V
Contact Plating Gold
Size-Height 10.6 mm
Coil Current 40 mA
Packaging Box Tube
Coil Power (DC) 200 mW
Lifecycle Status Active
Carry Current 6 A
RoHS Compliant
Coil Resistance 125 Ω
Input Voltage (DC) 5 V
Contacts Type SPST-NO
Size-Length 20 mm
Contact Current Rating 6 A
ELV Compliant Compliant
Lead-Free Status Lead Free
Coil Voltage 5 V
REACH SVHC Compliance No SVHC
Mounting Type PCB
Size-Width 10 mm

Documents

Tyco Electronics
Datasheet 2 pages 5 years ago
Farnell
Datasheet 2 pages 5 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 2 pages 1 year ago
Allied Electronics
Datasheet 19 pages 4 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RE032005
TYCO ELECTRONICS RE032005
TYC RE032005
TE CONN RE032005
TYCO ELECTRONICS CORPORATION RE032005
TE CONNECTIVITY LTD RE032005
TYCO ELEC RE032005
TYCO ELECTRO RE032005
TYCO ELECTRONICS CORP RE032005
TYCO ELECTRONIC RE032005
TYCO ELE RE032005
TE CONNECT RE032005
TYCO ELECT RE032005
TE (Tyco) RE032005
TE CONNECTIV RE032005
TE CONNECTIVITY (TYCO) RE032005
TYCO POWER SYSTEMS RE032005
TE Connectivity / Circuit Prot RE032005
TYCO ELECTRONICS HK LTD RE032005
TE Connectivity / Circuit Protection RE032005
TYCO INTERNATIONAL RE032005
TE Connectivity Energy RE032005
TE SENSOR SOLUTIONS RE032005
TE Connectivity /CGS Brand RE032005
TYCO ELECTRONICS LOGISTICS AG RE032005
Tyco Electronics RE032005
TE RE032005
TE Connectivty RE032005

Search for other parts like RE032005 »