TE Connectivity / P&B RE030005

Electromechanical Relay 5VDC 125Ohm 15A SPST-NO(20x10x10.6)mm THT Miniature Relay

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Gold, Silver
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High70 °C
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating6 A
Current Rating6 A
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Power Consumption200 mW
Switching Capacity1.5 kW
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10.8 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RE030005.

TE Connectivity
Datasheet2 pages12 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages5 years ago
Upverter
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / P&B RE030005.

Related Parts

Descriptions

Descriptions of TE Connectivity / P&B RE030005 provided by its distributors.

Electromechanical Relay 5VDC 125Ohm 15A SPST-NO(20x10x10.6)mm THT Miniature Relay
RE Series 6 A SPST (1 Form A) 5 VDC Miniature General Purpose Power Relay
RELAY GENERAL PURPOSE SPST 6A 5V | TE Connectivity RE030005
General Purpose 5VDC SPST-NO 6A Non Latching Through Hole Power Relays ROHS
Power Relay, Spst-No, 5Vdc, 6A, Tht; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:6A; Product Range:Re Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes |Schrack Te Connectivity RE030005
RELAY, SPST-NO, 250VAC, 6A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 6A; Product Range: RE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Cadmium Oxide; Coil Resistance: 125ohm; Coil Voltage VDC Nom: 5V; Contact Current AC Max: 6A; Contact Current DC Max: 15A; Contact Current Max: 6A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 240V; Contact Voltage DC Max: 30V; DC Coil Power: 200mW; External Depth: 10.6mm; External Height: 20mm; External Length / Height: 20mm; External Width: 10mm; Nom Operating Power: 200mW; Operating Temperature Max: 70°C; Operating Temperature Min: -40°C; Operating Time: 6ms; PCB Hole Diameter: 1.3mm; Relay Type: Power - General Purpose; Release Time: 2ms

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TE Connectivity Potter & Brumfield Relays
  • TYCO / P&B
  • Tyco Electronics / P&B
  • P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393217-1
  • 13932171
  • RE 030005
  • RE-030005
  • RE030005.
  • RE030005..

Technical Specifications

Physical
Contact MaterialCadmium, Gold, Silver
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High70 °C
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating6 A
Current Rating6 A
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
Power Consumption200 mW
Switching Capacity1.5 kW
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10.8 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B RE030005.

TE Connectivity
Datasheet2 pages12 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages18 years ago
Master Electronics
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages5 years ago
Upverter
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages22 years ago
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet3 pages7 years ago