Recom Power RE-3.305S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2.2 g
Technical
Efficiency80 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage3.63 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Nominal Input Voltage3.3 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Switching Frequency100 kHz
TopologyBoost
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RE-3.305S.

Electro Sonic
Datasheet6 pages4 years ago
Recom Power
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RE-3.305S.

Related Parts

Descriptions

Descriptions of Recom Power RE-3.305S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 3.3; V. Out: 05; mA. Out: 200
DC-DC Converter, SIP7 1kV , Single, 1W, 05V, 200mA, RE Series | RECOM Power Inc. RE-3.305S
1W Dc/Dc-Converter Econoline Sip7 1Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RE-3.305S

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10002612

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Weight2.2 g
Technical
Efficiency80 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage3.63 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Nominal Input Voltage3.3 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Switching Frequency100 kHz
TopologyBoost
Voltage - Output 15 V
Dimensions
Depth6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RE-3.305S.

Electro Sonic
Datasheet6 pages4 years ago
Recom Power
Datasheet2 pages8 years ago
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant