Recom Power RE-1212S

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 83

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Weight2.2 g
Technical
Current - Output 183 mA
Efficiency84 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current83 mA
Max Output Power1 W
Max Output Voltage12 V
Max Power Dissipation1 W
Max Supply Voltage13.2 V
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Min Supply Voltage10.8 V
Nominal Input Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current83 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Schedule B8504409580
Switching Frequency100 kHz
Voltage - Output 112 V
Dimensions
Depth19.6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RE-1212S.

Farnell
Datasheet6 pages4 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Recom Power
Datasheet2 pages12 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-34.15%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RE-1212S.

Related Parts

Descriptions

Descriptions of Recom Power RE-1212S provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 83
Recom Isolated DC-DC Converter, Vin 10.8 - 13.2 V dc, Vout 12V dc | RECOM Power Inc. RE-1212S
RE Series 1 W Single Output 12 V DC/DC Converter - SIP-7
Dc-Dc Converter, 12V, 0.083A, Sip; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:83Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Dc/Dc Converter Type:Sip Rohs Compliant: Yes |Recom Power RE-1212S
DC/DC, UNREG, 1W, 1KV, 12V, SIP7; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 12V; Output Current - Output 1: 83mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: RE Series; Input Voltage DC Min: 10.8V; Input Voltage DC Max: 13.2V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: SIP; DC / DC Converter Mounting: Through Hole; Width: 6mm; Height: 10.2mm; Depth: 19.6mm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: UL; Approvals & Standards: UL; Efficiency Max: 85%; External Depth: 10.2mm; External Length / Height: 19.6mm; External Width: 6mm; Isolation Voltage: 1kV; No. of Outputs: 1Outputs; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Power Rating: 1W

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000250
  • RE1212S

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Weight2.2 g
Technical
Current - Output 183 mA
Efficiency84 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage13.2 V
Max Input Voltage (DC)13.2 V
Max Operating Temperature85 °C
Max Output Current83 mA
Max Output Power1 W
Max Output Voltage12 V
Max Power Dissipation1 W
Max Supply Voltage13.2 V
Min Input Voltage10.8 V
Min Input Voltage (DC)10.8 V
Min Operating Temperature-40 °C
Min Supply Voltage10.8 V
Nominal Input Voltage12 V
Nominal Output Voltage12 V
Number of Outputs1
Output Current83 mA
Output Power1 W
Output Voltage12 V
Power Rating1 W
Schedule B8504409580
Switching Frequency100 kHz
Voltage - Output 112 V
Dimensions
Depth19.6 mm
Height10.2 mm
Length19.6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RE-1212S.

Farnell
Datasheet6 pages4 years ago
Datasheet2 pages10 years ago
Electro Sonic
Datasheet2 pages8 years ago
Recom Power
Datasheet2 pages12 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant