Powerex RDS80610XX

Rectifier, Standard, Single, 600V, 10KA, DO-200AE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current10 kA
Max Reverse Voltage (DC)600 V
PackagingBulk
Reverse Recovery Time25 µs

Documents

Download datasheets and manufacturer documentation for Powerex RDS80610XX.

Newark
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex RDS80610XX.

Descriptions

Descriptions of Powerex RDS80610XX provided by its distributors.

RECTIFIER, STANDARD, SINGLE, 600V, 10KA, DO-200AE
DIODE MODULE 600V 10000A PWRDISC

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current10 kA
Max Reverse Voltage (DC)600 V
PackagingBulk
Reverse Recovery Time25 µs

Documents

Download datasheets and manufacturer documentation for Powerex RDS80610XX.

Newark
Datasheet4 pages11 years ago
iiiC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant