Vishay RCWE1210R750FKEA

SMD Chip Resistor, 750 MOhm, ± 1%, 1 W, 1210 [3225 Metric], Thick Film, Anti-Sulfur
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Number of Pins2
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance750 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.1 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCWE1210R750FKEA.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-7.69%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCWE1210R750FKEA.

Related Parts

Descriptions

Descriptions of Vishay RCWE1210R750FKEA provided by its distributors.

SMD Chip Resistor, 750 MOhm, ± 1%, 1 W, 1210 [3225 Metric], Thick Film, Anti-Sulfur
Res Thick Film 1210 0.75 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
Res Thick Film 1210 0.75 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R
1210 (3225Metric) FIXED RESISTOR RCWE 0.122Lx0.098W 3.10mmx2.50mm 1W 750mOhm ±100ppm/C
Resistance:0.75Ohm; Product Range:Rcwe Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 100Ppm/°C; Product Length:3.2Mm Rohs Compliant: Yes |Vishay RCWE1210R750FKEA.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE1210R750FKEA.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
Number of Pins2
Weight15.989131 mg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating1 W
Resistance750 mΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth2.5 mm
Height711.2 µm
Length3.1 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCWE1210R750FKEA.

Farnell
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages14 years ago
Future Electronics
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago