Semtech RCLAMP0524P.TCT

RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-2510P8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Breakdown Voltage6 V
Capacitance300 fF
Clamping Voltage15 V
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation150 W
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
Number of Channels4
Number of Elements1
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current1 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionYes
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5 V
Schedule B8536300000
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1 mm
Length2.5 mm

Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0524P.TCT.

TME
Datasheet13 pages15 years ago
Datasheet14 pages13 years ago
Newark
Datasheet13 pages10 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet13 pages17 years ago
Future Electronics
Datasheet13 pages14 years ago
iiiC
Datasheet2 pages17 years ago
Factory Futures
Datasheet2 pages17 years ago
Upverter
Datasheet13 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
861,305
2,992,544
2,992,544
Authorized Distributors
1
13
13
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
4
Number of Bidirectional Channels
4
-
-
Breakdown Voltage
6 V
5.5 V
5.5 V
Clamping Voltage
15 V
10 V
10 V
Peak Pulse Power
150 W
-
-
Peak Pulse Current
1 A
1 A
1 A

Engineering Resources

View Evaluation kits and Reference designs for Semtech RCLAMP0524P.TCT.

Related Parts

Descriptions

Descriptions of Semtech RCLAMP0524P.TCT provided by its distributors.

RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-2510P8
Transient Voltage Suppressor, Tvs, Railclamp Series, Unidirectional, 5 V, Slp2510P8, 10, 6 V Rohs Compliant: Yes |Semtech RCLAMP0524P.TCT
DIODE, TVS; Product Range: RailClamp Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 15V; Diode Case Style: SLP2510P8; No. of Pins: 10Pin; Available until stocks are exhausted

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • SMH
  • ST(Semtech)
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • SEMTECH (VA)
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S
  • Semtech (Sierra Wireless)
  • SEMTECH Pb-free
  • SEMTECHPANASONIC
  • SEMTECH-COMMERCIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCLAMP0524P.TCT.

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
Breakdown Voltage6 V
Capacitance300 fF
Clamping Voltage15 V
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation150 W
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels4
Number of Channels4
Number of Elements1
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current1 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionYes
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5 V
Schedule B8536300000
Test Current1 mA
Working Voltage5 V
Dimensions
Depth1 mm
Length2.5 mm

Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0524P.TCT.

TME
Datasheet13 pages15 years ago
Datasheet14 pages13 years ago
Newark
Datasheet13 pages10 years ago
Farnell
Datasheet3 pages18 years ago
Datasheet13 pages17 years ago
Future Electronics
Datasheet13 pages14 years ago
iiiC
Datasheet2 pages17 years ago
Factory Futures
Datasheet2 pages17 years ago
Upverter
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant