Semtech RCLAMP0502B.TCT

RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage6 V
Capacitance500 fF
Clamping Voltage25 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Breakdown Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation125 W
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current5 A
Peak Pulse Power 125 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating125 W
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5 V
Schedule B8542390000
Test Current1 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0502B.TCT.

Farnell
Datasheet9 pages16 years ago
Datasheet13 pages22 years ago
element14 APAC
Datasheet9 pages19 years ago
iiiC
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-30.54%

Engineering Resources

View Evaluation kits and Reference designs for Semtech RCLAMP0502B.TCT.

Related Parts

Descriptions

Descriptions of Semtech RCLAMP0502B.TCT provided by its distributors.

RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array
Diode TVS Single/Dual Uni-Dir/Bi-Dir 5V 125W 3-Pin SC-75 T/R
Tvs Diode Array, 125W, 5V, Sc-75, Full Reel; Product Range:Railclamp Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:15V; Diode Case Style:Sc-75; No. Of Pins:3Pins; Minimum Breakdown Voltage:- Rohs Compliant: Yes |Semtech RCLAMP0502B.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • SMH
  • ST(Semtech)
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • SEMTECH (VA)
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S
  • Semtech (Sierra Wireless)
  • SEMTECH Pb-free
  • SEMTECHPANASONIC
  • SEMTECH-COMMERCIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCLAMP0502B.TCT.

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins3
Technical
Breakdown Voltage6 V
Capacitance500 fF
Clamping Voltage25 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Breakdown Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation125 W
Min Breakdown Voltage6 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels2
Number of Elements2
Number of Unidirectional Channels2
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current5 A
Peak Pulse Power 125 W
PolarityBidirectional
Power Line ProtectionNo
Power Rating125 W
Reverse Breakdown Voltage6 V
Reverse Standoff Voltage5 V
Schedule B8542390000
Test Current1 mA
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Depth800 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0502B.TCT.

Farnell
Datasheet9 pages16 years ago
Datasheet13 pages22 years ago
element14 APAC
Datasheet9 pages19 years ago
iiiC
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant