Vishay Dale RCL12251K20FKEG

Wide 2512 (6432METRIC) 1225 Fixed Resistor Rcl 0.126LX0.248W 3.20MMX6.30MM 2W 1.2 Kohm ±100PPM/C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1225
Case Code (Imperial)1225
Case Code (Metric)3263
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating2 W
Resistance1.2 kΩ
Tolerance1 %
Voltage Rating200 V
Dimensions
Height750 µm
Length3.2 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL12251K20FKEG.

Inventory History

3 month trend:
-1.35%

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RCL12251K20FKEG.

Descriptions

Descriptions of Vishay Dale RCL12251K20FKEG provided by its distributors.

Wide 2512 (6432Metric) 1225 FIXED RESISTOR RCL 0.126Lx0.248W 3.20mmx6.30mm 2W 1.2kOhm ±100ppm/C
Res Thick Film 1225 1.2kOhm 1% 2W ±100ppm/K Molded T/R
RESISTOR 1.20K OHM 1% 1225 LONG

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package1225
Case Code (Imperial)1225
Case Code (Metric)3263
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating2 W
Resistance1.2 kΩ
Tolerance1 %
Voltage Rating200 V
Dimensions
Height750 µm
Length3.2 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL12251K20FKEG.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago