Vishay RCL12188R20JNEK

Res SMD 8.2 Ohm 1W 1812 Wide
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Weight29.511854 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance8.2 Ω
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCL12188R20JNEK.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.154
$ 0.154
Stock
3,158
1,280
1,280
Authorized Distributors
1
3
3
Resistance
8.2 Ω
8.2 Ω
8.2 Ω
Case/Package
-
1218
1218
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCL12188R20JNEK.

Related Parts

Descriptions

Descriptions of Vishay RCL12188R20JNEK provided by its distributors.

RES SMD 8.2 OHM 1W 1812 WIDE
RCL1218 200 8R2 5% ET9 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Weight29.511854 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance8.2 Ω
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCL12188R20JNEK.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago