Vishay Dale RCL12185R60JNEK

Res Thick Film 1218 5.6Ohm 5% 1W ±200ppm/K Molded T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Weight29.511854 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance5.6 Ω
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL12185R60JNEK.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RCL12185R60JNEK.

Related Parts

Descriptions

Descriptions of Vishay Dale RCL12185R60JNEK provided by its distributors.

Res Thick Film 1218 5.6Ohm 5% 1W ±200ppm/K Molded T/R
RES 5.6 OHM 1W 5% 1218 SMD
RCL1218 200 5R6 5% ET9 e3

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Weight29.511854 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance5.6 Ω
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL12185R60JNEK.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago