Vishay Dale RCL121828K0FKEK

Res 28.0K Ohm 1W 1% 1218 Wide

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance28 kΩ
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL121828K0FKEK.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RCL121828K0FKEK.

Descriptions

Descriptions of Vishay Dale RCL121828K0FKEK provided by its distributors.

RES 28.0K OHM 1W 1% 1218 WIDE

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance28 kΩ
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCL121828K0FKEK.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago