Vishay RCL1218174KFKEK

Res SMD 174K Ohm 1W 1812 Wide

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Weight29.511854 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance174 kΩ
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCL1218174KFKEK.

Engineering Resources

View Evaluation kits and Reference designs for Vishay RCL1218174KFKEK.

Related Parts

Descriptions

Descriptions of Vishay RCL1218174KFKEK provided by its distributors.

RES SMD 174K OHM 1W 1812 WIDE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case Code (Imperial)1218
Case Code (Metric)3246
Weight29.511854 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating1 W
Resistance174 kΩ
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Height550 µm
Length3.2 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay RCL1218174KFKEK.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago