Try the Octopart BOM Tool! Ad
octopart.com

CUI RCJ-2123

RCA jack, 2P, 1 x 2, horizontal, through hole, RD/WH

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
490-RCJ-2123 1,152 Buy Now »
USD
2.01 1.67 1.24 0.899 0.760
Digi-Key
CP-1432-ND 9,416 Buy Now »
USD
2.02 1.67 1.24 0.899 0.806
Future Electronics
RCJ-2123 0 ··
USD
0.895 0.865
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
RCJ-2123 Yes ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RCJ-2123 Contact ··
XS Micro
RCJ-2123 Contact ··

Descriptions

RCA jack, 2P, 1 x 2, horizontal, through hole, RD/WH
Future Electronics
CONN RCA JACK MONO 3.2MM R/A
Digi-Key

Technical Specifications

Gender Female
Lead-Free Status Lead Free
Packaging Bulk
Size-Diameter 3.7 mm
Mounting Type Through Hole PCB
Mounting Angle 90 °
RoHS Compliant
Contact Plating Silver

Documents

Factory Futures
Datasheet 3 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago

Alternate Names

CUI INC RCJ-2123
CUI STACK RCJ-2123
CUI INC (VA) RCJ-2123

Search for other parts like RCJ-2123 »