Enerpac RCH206

Cylinder Hyd Hol-Plung Sgl Act 20TN (High Pressure Hydraulic Cylinders) by Enerpac model: RCH206. More details: Cylinder...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Acklands-Grainger
ENPRCH206 Yes ··
CAD
1674.40 1674.40 1674.40 1674.40 1674.40
Raptor Supplies
GR0563491 Yes ··
GBP
1481.81 1481.81 1481.81 1481.81 1481.81
Amazon
B006376TEU n/s Buy Now »
USD
1200.20 1200.20 1200.20 1200.20 1200.20
Zoro
G1062695 Yes ··
USD
1200.20 1200.20 1200.20 1200.20 1200.20
Grainger
5ZL52 Yes ··
USD
1604.00 1604.00 1604.00 1604.00 1604.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B006376TEU Buy Now »

Descriptions

Enerpac RCH-206 Single-Acting Hollow-Plunger Hydraulic Cylinder with 20 Ton Capacity, Single Port, 6.10" Stroke Length. Single-acting hydraulic cylinder with one port and spring return of single piston rod after 6.10" stroke. Hollow plunger for use in applications where the need for push and pull forces might alternate, such as testing, maintenance, and tensioning applications. Baked enamel finish for corrosion resistance. 20-ton cylinder capacity for lifting or pushing. Quick-connect CR-400 female coupler for connection to a CH-604 male coupler (sold separately)
Amazon
Enerpac RCH-206 Single-Acting Hollow-Plunger Hydraulic Cylinder with 20 Ton Capacity, Single Port, 6.10" Stroke Length. Single-acting hydraulic cylinder with one port and spring return of single piston rod after 6.10" stroke. Hollow plunger for use in applications where the need for push and pull forces might alternate, such as testing, maintenance, and tensioning applications. Baked enamel finish for corrosion resistance. 20-ton cylinder capacity for lifting or pushing. Quick-connect CR-400 female coupler for connection to a CH-604 male coupler (sold separately)
Amazon Seller
Cylinder Hyd Hol-Plung Sgl Act 20TN (High Pressure Hydraulic Cylinders) by Enerpac model: RCH206. More details: Cylinder Hyd Hol-Plung Sgl Act 20TN (High Pressure Hydraulic Cylinders) by Enerpac model: RCH206 for sale by Acklands-Grainger Canada
Acklands-Grainger
Enerpac Cylinder (Steel) 20 Ton, 6.10 Inch Stroke. Model: RCH-206. More details: Single Acting Cylinder, Hollow, Steel, Capacity 20 Tons, Stroke 6.10 In., Oil Capacity 28.67 Cu.-in., Retracted Height 12.05 In., Outside Dia. 3 7/8 In., Plunger Dia. 2.13 In., Plunger Thread 1 9/16-16, Collar Thread 3 7/8-12, Bolt Circle Dia. 3.25, Thread Size 3/8-16, Center Hole 1.06 In., Includes Saddle, Female Coupler And Dust Cap
Grainger
ENERPAC RCH-206 Cylinder, 20 tons, 6-7/64in. Stroke L. More details: Hydraulic Cylinder, Single Acting, Hollow, Steel, Weight Capacity 20 tons, Stroke Length 6-7/64 In., Effective Area 4.73 sq. in., Max. Pressure 10, 000 psi, Oil Capacity 28.67 cu. in., Retracted Height 12.05 In., Extended Height 18.13 In., Outside Dia. 3.88 In., Plunger Dia. 2.13 In., Plunger Thread Size 1-9/16 In.-16, Collar Thread Size 3-7/8 In.-12, Bolt Circle Dia. 3.25 In., Thread Size 3/8 In.-16, Center Hole Dia. 1-1/16 In., No Handle, Includes Coupler, Dust Cap
Zoro

Images


Search for other parts like RCH206 »