Vishay Dale RCG060347R0JNEA

Res Thick Film 47 Ohm 0.1W 5% 0603 SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance47 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating75 V
Dimensions
Height508 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCG060347R0JNEA.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.006
$ 0.006
Stock
90,000
12,095,319
12,095,319
Authorized Distributors
2
18
18
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RCG060347R0JNEA.

Related Parts

Descriptions

Descriptions of Vishay Dale RCG060347R0JNEA provided by its distributors.

RES THICK FILM 47 OHM 0.1W 5% 0603 SMD
Res Thick Film 0603 47Ohm 1/10W Molded Paper T/R
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Weight2.012816 mg
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingDigi-Reel®
Power Rating100 mW
Resistance47 Ω
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating75 V
Dimensions
Height508 µm
Length1.5494 mm
Width838.2 µm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RCG060347R0JNEA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago