Recom Power RCD-24-0.35/PL/B

0.35A LED-Driver 'LIGHTLINE' SMD OF reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-350

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Weight1.9 g
Technical
Current - Output 1350 mA
DimmingAnalog, PWM
Efficiency96 %
FeaturesOTP, SCP
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Power12.25 W
Max Output Voltage35 V
Max Power Dissipation700 mW
Max Supply Voltage36 V
Max Supply Voltage (DC)36 V
Manufacturer Package IdentifierRCD-24-0.35/PL/B
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Number of Outputs1
Output Current350 mA
Output Power12.25 W
Output Voltage35 V
Power Dissipation1.4 W
Schedule B8504409580
Switching Frequency250 kHz
TerminationSMD/SMT
Voltage - Output 135 V
Voltage Rating36 V
Dimensions
Height6.6 mm
Length31 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.35/PL/B.

RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet6 pages14 years ago
Newark
Datasheet3 pages9 years ago
TME
Datasheet6 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-30.00%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power RCD-24-0.35/PL/B.

Descriptions

Descriptions of Recom Power RCD-24-0.35/PL/B provided by its distributors.

0.35A LED-Driver 'LIGHTLINE' SMD OF reg; V. In: 4.5-36; V. Out: 2-35; mA. Out: 0-350
RCD-24 Series 12W Single Output 350mA 35V Step Down DC/DC Converter LED Driver
Led Driver, 1 O/P, 12.25W, 35V, 0.35A; Product Range:Rcd-24-Pl Series; Output Power Max:12.25W; Output Voltage Max:35V; Output Current:350Ma; Dimming Control Type:Analogue, Digital, Pwm; Dc/Dc Converter Output Type:Adjustable Rohs Compliant: Yes |Recom Power RCD-24-0.35/PL/B
LED Driver Dimensions W x D x H: 31 x 11.4 x 6.6 mm Operating temperature: -40...85 °C Output voltage: 2...35 VDC Supply voltage, DC: 4.5...36 VDC Efficiency: 96 % Output current: 350 mA Output ripple content: 300 mV pp

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81000018
  • RCD-24-0.35PLB

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Weight1.9 g
Technical
Current - Output 1350 mA
DimmingAnalog, PWM
Efficiency96 %
FeaturesOTP, SCP
Max Input Voltage36 V
Max Operating Temperature85 °C
Max Output Current350 mA
Max Output Power12.25 W
Max Output Voltage35 V
Max Power Dissipation700 mW
Max Supply Voltage36 V
Max Supply Voltage (DC)36 V
Manufacturer Package IdentifierRCD-24-0.35/PL/B
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage2 V
Min Supply Voltage4.5 V
Min Supply Voltage (DC)4.5 V
Number of Outputs1
Output Current350 mA
Output Power12.25 W
Output Voltage35 V
Power Dissipation1.4 W
Schedule B8504409580
Switching Frequency250 kHz
TerminationSMD/SMT
Voltage - Output 135 V
Voltage Rating36 V
Dimensions
Height6.6 mm
Length31 mm
Width11.4 mm

Documents

Download datasheets and manufacturer documentation for Recom Power RCD-24-0.35/PL/B.

RS (Formerly Allied Electronics)
Datasheet3 pages7 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet6 pages14 years ago
Newark
Datasheet3 pages9 years ago
TME
Datasheet6 pages7 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsEN
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant