Welwyn RC55Y-5K9BI

Through Hole Metal Film Resistor, Rc Series, 5.9 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance5.9 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (AC)200 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Length30 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for Welwyn RC55Y-5K9BI.

Newark
Datasheet4 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages5 years ago
Datasheet4 pages8 years ago
Datasheet3 pages21 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet3 pages21 years ago
element14 APAC
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-26.80%

Engineering Resources

View Evaluation kits and Reference designs for Welwyn RC55Y-5K9BI.

Related Parts

Descriptions

Descriptions of Welwyn RC55Y-5K9BI provided by its distributors.

Through Hole Metal Film Resistor, Rc Series, 5.9 Kohm, 250 Mw, - 0.1%, 350 V, Axial Leaded Rohs Compliant: Yes
RESISTOR, METAL FILM 49.9KOHM 250mW 0.1%
RES 5.9K OHM 0.25W 0.1% AXIAL

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC55Y-5K9BI.
  • RC55Y5K9BI

Technical Specifications

Physical
Case/PackageAxial
Number of Pins2
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating250 mW
Resistance5.9 kΩ
Temperature Coefficient15 ppm/°C
TerminationAxial
Tolerance0.1 %
Voltage Rating350 V
Voltage Rating (AC)200 V
Voltage Rating (DC)350 V
Dimensions
Diameter2.5 mm
Lead Length30 mm
Length7.2 mm

Documents

Download datasheets and manufacturer documentation for Welwyn RC55Y-5K9BI.

Newark
Datasheet4 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet4 pages5 years ago
Datasheet4 pages8 years ago
Datasheet3 pages21 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet3 pages21 years ago
element14 APAC
Datasheet4 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant