Texas Instruments RC4559DRG4

Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.3 mA
Operating Supply Voltage15 V
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4559DRG4.

Texas Instruments
Datasheet9 pages12 years ago
Datasheet8 pages16 years ago
Newark
Datasheet10 pages9 years ago
Upverter
Datasheet9 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.723
$ 0.723
Stock
9,751
182,267
182,267
Authorized Distributors
0
3
3
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
4 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
3.3 mA
3.3 mA
3.3 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4559DRG4.

Descriptions

Descriptions of Texas Instruments RC4559DRG4 provided by its distributors.

Dual High-Performance Operational Amplifier 8-SOIC 0 to 70
RoHS Compliant EAR99 D COMMERCIAL op amp buffer circuit 4.9mm 0.5muA 2mV 4000kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Noise; Gain Bandwidth -3db:4MHz; Slew Rate:2V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageD
Number of Pins8
Technical
Bandwidth4 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max I/O Voltage6 mV
Max Operating Temperature70 °C
Min Dual Supply Voltage5 V
Min Operating Temperature0 °C
Nominal Gain Bandwidth Product4 MHz
Nominal Supply Current5.6 mA
Number of Channels2
Number of Circuits2
Operating Supply Current3.3 mA
Operating Supply Voltage15 V
Slew Rate2 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4559DRG4.

Texas Instruments
Datasheet9 pages12 years ago
Datasheet8 pages16 years ago
Newark
Datasheet10 pages9 years ago
Upverter
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago