Texas Instruments RC4136N

Operational Amplifier [Texas Instruments] RC4136N Operational Amplifier

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RC4136N 995 Buy Now »
USD
0.645 0.544 0.527
Verical
RC4136N 995 Buy Now »
USD
0.633 0.544 0.544
Avnet
RC4136N 638 Buy Now »
USD
1.29 1.17 0.899 0.899 0.899
Digi-Key
296-9649-5-ND 1,465 Buy Now »
USD
1.45 1.30 1.01 0.660 0.563
TI store
RC4136N 1,524 Buy Now »
USD
1.54 1.36 1.08 0.520 0.520
Newark
60K6766 317 Buy Now »
USD
1.44 1.23 0.946 0.660 0.550
Chip One Stop Japan
C1S746201598848 995 Buy Now »
JPY
101.00 88.80 68.80 68.80
Rochester Electronics
RC4136N 18,525 Buy Now »
USD
0.800 0.800 0.710 0.650 0.650
Mouser
595-RC4136N 678 Buy Now »
USD
1.44 1.23 0.946 0.660 0.562
Chip One Stop Global
C1S746200036031 49 Buy Now »
JPY
184.00 160.00 160.00 160.00
Farnell
1106011 1,335 Buy Now »
GBP
1.25 0.941 0.650 0.450 0.416
element14 APAC
1106011 864 Buy Now »
SGD
2.33 1.99 1.53 1.07 0.910
Avnet Europe
RC4136N 950 Buy Now »
EUR
0.714 0.519 0.408
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
RC4136N 47 Buy Now »
USD
0.520 0.520 0.520 0.520 0.520
Quest
RC4136N 39 Buy Now »
USD
1.95 1.56 0.975 0.975 0.975
Area51
RC4136N 394 ··
USD
0.551 0.551 0.551 0.551 0.551
Ewing Components
RC4136N 7,298 Send RFQ »
Abacus Technologies
RC4136N 3,786 ··
Schukat
RC4136N 350 Buy Now »
EUR
0.501 0.399 0.399
TME
RC4136 177 Buy Now »
USD
0.900 0.840 0.630 0.630 0.630
Distrelec
RC4136N 93 Buy Now »
EUR
1.39 1.11 0.860 0.860 0.860
RS Components
1822564 107 Buy Now »
GBP
0.910 0.830 0.680 0.600 0.600
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
RC4136N Contact Send RFQ »
North Star Micro
RC4136N Contact ··
Touchstone Systems
RC4136N Contact Send RFQ »

Descriptions

OP Amp Quad GP ±15V 14-Pin PDIP Tube
Avnet
OP Amp Quad GP ???}15V 14-Pin PDIP Tube
Chip One Stop Japan
4xOp-Amp +-18V LN 1,7V/us DIP14
Schukat
Quad General-Purpose Operational Amplifier 14-PDIP 0 to 70
Texas Instruments
IC OPAMP GP 3MHZ 14DIP
Digi-Key
Operational amplifier; 1MHz; Channels:4; DIP14
TME
Operational Amplifier [Texas Instruments] RC4136N Operational Amplifier
Distrelec
OP Amp Quad GP ???}15V 14-Pin PDIP Tube
Chip One Stop Global
OP Amp Quad GP ??15V 14-Pin PDIP Tube
Verical
Quad op-amp RC4136N 3MHz DIP14
RS Components
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:1.7V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier Type:Operational; Bandwidth:3MHz ;RoHS Compliant: Yes
Newark
OP AMP, QUAD GEN PURPOSE, 4136, DIP; Op Amp Type:General Purpose; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:1.7V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:4136; Gain Bandwidth:3MHz; IC Generic Number:4136; IC Temperature Range:Commercial; Input Offset Voltage Max:7.5mV; Logic Function Number:4136; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:High performance; Package / Case:DIP; Slew Rate:1.7V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:Through Hole
element14 APAC
OP AMP, QUAD GEN PURPOSE, 4136, DIP; No. of Amplifiers:4; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:3MHz; Slew Rate:1.7; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Amplifier IC Type:Operational; Bandwidth:3MHz; Base Number:4136; IC Generic Number:4136; Logic Function Number:4136; Operational Amplifier Features:High performance; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Voltage, Input Offset Max:7.5mV; Voltage, Supply +Nom:15V
Farnell

Technical Specifications

Case / Package / Footprint PDIP
Supply Voltage (DC) 15 V
Packaging Tube
Gain Bandwidth Product 3 MHz
Lead-Free Status Lead Free
Number of Circuits 4
RoHS Compliant
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Number of Channels 4
Mounting Type Through Hole
Input Offset Drift 0 V/K
Number of Pins 14
Bandwidth 3 MHz
Slew Rate 1.7 V/μs

Documents

Texas Instruments
Official datasheet
Datasheet 8 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 8 pages 14 years ago
Digi-Key
Datasheet 5 pages 14 years ago
Newark
Datasheet 23 pages 18 years ago
Datasheet 8 pages 3 years ago
element14
Datasheet 8 pages 6 years ago
iiiC
Datasheet 8 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI RC4136N
TEXAS RC4136N
TEXAS INST RC4136N
TEXAS INSTR RC4136N
TEXAS INSTRUMENT RC4136N
TEXAS INS RC4136N
TEXAS INSTRUMENTS INC RC4136N
TEX RC4136N
TEXAS INSTRUMEN RC4136N
TEXAS INSTRU RC4136N
TI/NS RC4136N
TEXINS RC4136N
TEXAS INSTRUMENTS INCORPORATED RC4136N
TEXASIN RC4136N
Texas Instruments (TI) RC4136N
TEAXS RC4136N
TEXAS INTRUMENTS RC4136N
TEXAS INSTRUM RC4136N
TEXAS INSRUMENT RC4136N
TEXAS IST RC4136N
TI-PB RC4136N
Texas Instruments Rfid Systems RC4136N
TEXINST RC4136N
TEXAS INSRUMENTS RC4136N
TEXAS INTRUMENT RC4136N
Texas Instr. RC4136N
Texas Instruments Inc. RC4136N

Search for other parts like RC4136 »