Samsung RC3216F1503CS

RC Series 3216 150 kOhms ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
RC3216F1503CS 0 ··
Future Electronics
RC3216F1503CS 150,000 Buy Now »
USD
0.002
Avnet Europe
RC3216F1503CS 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
RC3216F1503CS 10,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RC3216F1503CS Contact Send RFQ »
SemiconductorPLUS
RC3216F1503CS Contact ··

Descriptions

RC Series 3216 150 kOhms ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
Res Thick Film 1206 150K Ohm 1% 1/4W ±100ppm/°C Molded SMD T/R
Avnet

Technical Specifications

Voltage Rating (DC) 200 V
Lead-Free Status Lead Free
Resistance 150 kΩ
Case / Package / Footprint 1206
RoHS Compliant
Power Rating 250 mW
Case / Package (SI) 3216

Documents

Future Electronics
Datasheet 6 pages 1 year ago
Datasheet 48 pages

Alternate Names

SAM RC3216F1503CS
SEC RC3216F1503CS
SAMSUNG SEMICONDUCTOR RC3216F1503CS
SAMS RC3216F1503CS
SAMSUNG ELECTRONICS RC3216F1503CS
SAMSUMG RC3216F1503CS
SAMSUN RC3216F1503CS
SMS RC3216F1503CS
SMG RC3216F1503CS
SUMSUNG RC3216F1503CS
SAMSUNG LED RC3216F1503CS
KOREA RC3216F1503CS
SAMAUNG RC3216F1503CS
SAMSU RC3216F1503CS
SAMSUNG SEMI RC3216F1503CS
SAMSUNG SEMICONDUCTO RC3216F1503CS
SAMSUNG SEMICONDUCTOR INC RC3216F1503CS
SAMSUNG ELECTRONICS INC RC3216F1503CS
SMM RC3216F1503CS
SAMUNG RC3216F1503CS
SAMSUNG ELECTRO RC3216F1503CS
Samsung Electronics (SEC) RC3216F1503CS
SLD RC3216F1503CS
Samsung Electronics Co Ltd RC3216F1503CS
MEMORY RC3216F1503CS

Search for other parts like RC3216 »