Samsung RC3216F102CS

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.2004 mm
Thickness550 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung RC3216F102CS.

Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet40 pages12 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.011
$ 0.011
Stock
165,000
23,054,111
23,054,111
Authorized Distributors
0
19
19
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RC3216F102CS.

Related Parts

Descriptions

Descriptions of Samsung RC3216F102CS provided by its distributors.

Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD T/R
1000Ω, ±1 %, Chip Resistor, 1/4W(0.25W), 1206/3216 (inch/mm), RoHS
Samsung SCT
RC Series 3216 1 kOhms ±1% 0.25 W ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor; SMD; 1206; 1K0; 1%; 1/4W

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.2004 mm
Thickness550 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung RC3216F102CS.

Datasheet6 pages8 years ago
Samsung SCT
Datasheet10 pages4 years ago
Future Electronics
Datasheet7 pages5 years ago
Datasheet40 pages12 years ago
Datasheet2 pages16 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant