Yageo RC2512FK-7W6R8L

SMD Chip Resistor, 6.8 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating2 W
Resistance6.8 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-7W6R8L.

element14 APAC
Datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-66.72%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC2512FK-7W6R8L.

Related Parts

Descriptions

Descriptions of Yageo RC2512FK-7W6R8L provided by its distributors.

SMD Chip Resistor, 6.8 Ohm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 6.8 Ohm 1% 2W ±200ppm/°C Molded SMD Embossed T/R
Avnet Japan
FIXED RESISTOR Molded Chip Resistor 1% 200ppm/C 6.8Ohm 2W
RESISTOR, 2512, 6R8, 1%; Resistance:6.8ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; SVHC:No SVHC (18-Jun-2012); No. of Pins:2; Series:RC2512

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK7W6R8L

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)2512
Case Code (Metric)6432
Contact PlatingTin
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating2 W
Resistance6.8 Ω
Temperature Coefficient200 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-7W6R8L.

element14 APAC
Datasheet0 pages0 years ago
Datasheet8 pages11 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet8 pages9 years ago
Farnell
Datasheet9 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago