Yageo RC2512FK-0739KL

SMD Chip Resistor, 39 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth3.1 mm
Height660.4 µm
Length6.35 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-0739KL.

Future Electronics
Datasheet10 pages1 year ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-33.17%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.153
$ 0.137
Stock
944,134
33,635
16,025
Authorized Distributors
8
13
5
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC2512FK-0739KL.

Related Parts

Descriptions

Descriptions of Yageo RC2512FK-0739KL provided by its distributors.

SMD Chip Resistor, 39 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose
Res Thick Film 2512 39K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
RC FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 39kOhm 1W
Thick Film Resistors - SMD 39K OHM 1%
Res, 39K, 1%, 1W, Thick Film, 2512; Resistance:39Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-0739KL

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2512FK0739KL

Technical Specifications

Physical
Case/Package2512
Case Code (Imperial)2512
Case Code (Metric)6432
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Dimensions
Depth3.1 mm
Height660.4 µm
Length6.35 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-0739KL.

Future Electronics
Datasheet10 pages1 year ago
Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago