Yageo RC2512FK-07105KL

General Purpose Chip Resistor Thick Film 2512 105kOhm 1% Emboss T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance105 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height660.4 µm
Length6.35 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-07105KL.

Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.08
$ 0.232
Stock
1
23,294
Authorized Distributors
2
7
Resistance
105 kΩ
105 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC2512FK-07105KL.

Related Parts

Descriptions

Descriptions of Yageo RC2512FK-07105KL provided by its distributors.

General Purpose Chip Resistor Thick Film 2512 105kOhm 1% Emboss T/R
RES 105K OHM 1% 1W 2512

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package2512
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation1 W
Manufacturer Package IdentifierRC2512
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating1 W
Resistance105 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating500 V
Dimensions
Height660.4 µm
Length6.35 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC2512FK-07105KL.

Upverter
Datasheet10 pages6 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago