Samsung RC2012J824CS

RC Series 2012 820 kOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
RC2012J824CS**MULT1 5,000 Buy Now »
USD
0.035 0.014 0.006 0.004 0.003
RC2012J824CS 10,000 Buy Now »
USD
0.001
Digi-Key 2
1276-5597-1-ND 3,867 Buy Now »
USD
0.100 0.020 0.008 0.004 0.004
1276-5597-2-ND 10,000 Buy Now »
USD
0.002
Verical
RC2012J824CS 5,000 Buy Now »
USD
0.003
Avnet
RC2012J824CS 0 ··
USD
0.003
Future Electronics
RC2012J824CS 0 ··
USD
0.001
Avnet Europe
RC2012J824CS 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RC2012J824CS 7,000 Buy Now »
USD
0.150 0.150 0.100 0.050 0.015
EarthTron
RC2012J824CS 59,990 ··
Abacus Technologies
RC2012J824CS 15,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RC2012J824CS Contact Send RFQ »
SemiconductorPLUS
RC2012J824CS Contact ··
XS Micro
RC2012J824CS Contact ··

Descriptions

Res Thick Film 0805 820K Ohm 5% 0.125W(1/8W) ±100ppm/C Molded SMD T/R
Verical
RC Series 2012 820 kOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
Res Thick Film 0805 820K Ohm 5% 1/8W ±100ppm/°C Molded SMD T/R
Avnet
RES SMD 820K OHM 5% 1/8W 0805
Digi-Key

Technical Specifications

Resistance 820 kΩ
Case / Package / Footprint 0805
RoHS Compliant
Power Rating 125 mW
Case / Package (SI) 2012
Voltage Rating (DC) 150 V
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 40 pages 4 years ago
Datasheet 2 pages 8 years ago
Datasheet 20 pages 3 years ago

Alternate Names

SAM RC2012J824CS
SEC RC2012J824CS
SAMSUNG SEMICONDUCTOR RC2012J824CS
SAMS RC2012J824CS
SAMSUNG ELECTRONICS RC2012J824CS
SAMSUMG RC2012J824CS
SAMSUN RC2012J824CS
SMS RC2012J824CS
SMG RC2012J824CS
SUMSUNG RC2012J824CS
SAMSUNG LED RC2012J824CS
KOREA RC2012J824CS
SAMAUNG RC2012J824CS
SAMSU RC2012J824CS
SAMSUNG SEMI RC2012J824CS
SAMSUNG SEMICONDUCTO RC2012J824CS
SAMSUNG SEMICONDUCTOR INC RC2012J824CS
SAMSUNG ELECTRONICS INC RC2012J824CS
SMM RC2012J824CS
SAMUNG RC2012J824CS
SAMSUNG ELECTRO RC2012J824CS
Samsung Electronics (SEC) RC2012J824CS
SLD RC2012J824CS
Samsung Electronics Co Ltd RC2012J824CS
MEMORY RC2012J824CS

Search for other parts like RC2012 »