Samsung RC1608J682CS

RC Series 1608 6.8 kOhms ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
1276-5082-1-ND 6,588 Buy Now »
USD
0.100 0.012 0.005 0.002 0.002
1276-5082-2-ND 10,000 Buy Now »
USD
0.001
Arrow
RC1608J682CS**MULT1 10,000 Buy Now »
USD
0.023 0.008 0.004 0.002 0.002
Verical
RC1608J682CS 10,000 Buy Now »
USD
0.002
Chip One Stop Japan
C1S700900368548 10,000 Buy Now »
CNY
0.018 0.017
Future Electronics
RC1608J682CS 965,000 Buy Now »
USD
0.002
Chip One Stop Global
C1S700900368548 10,000 Buy Now »
USD
0.002 0.002
Avnet
RC1608J682CS 0 ··
USD
0.002
Avnet Europe
RC1608J682CS 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
RC1608J682CS 12,800 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
RC1608J682CS Contact ··
Touchstone Systems
RC1608J682CS Contact Send RFQ »
XS Micro
RC1608J682CS Contact ··
TransparentC
RC1608J682CS Contact Send RFQ »

Descriptions

Res Thick Film 0603 6.8K Ohm 5% 1/10W ±100ppm/°C Molded SMD T/R
Avnet
RC Series 1608 6.8 kOhms ±5% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
RES SMD 6.8K OHM 5% 1/10W 0603
Digi-Key
Res Thick Film 0603 6.8K Ohm 5% 1/10W ±100ppm/C Molded SMD T/R
Verical
Res Thick Film 0603 6.8K Ohm 5% 1/10W ±100ppm/°C Molded SMD T/R
Avnet Europe

Technical Specifications

Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Resistance 6.8 kΩ
Case / Package / Footprint 0603
RoHS Compliant
Power Rating 100 mW
Case / Package (SI) 1608

Documents

Future Electronics
Datasheet 6 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
Arrow
Datasheet 2 pages 6 years ago

Alternate Names

SAM RC1608J682CS
SEC RC1608J682CS
SAMSUNG SEMICONDUCTOR RC1608J682CS
SAMS RC1608J682CS
SAMSUNG ELECTRONICS RC1608J682CS
SAMSUMG RC1608J682CS
SAMSUN RC1608J682CS
SMS RC1608J682CS
SMG RC1608J682CS
SUMSUNG RC1608J682CS
SAMSUNG LED RC1608J682CS
KOREA RC1608J682CS
SAMAUNG RC1608J682CS
SAMSU RC1608J682CS
SAMSUNG SEMI RC1608J682CS
SAMSUNG SEMICONDUCTO RC1608J682CS
SAMSUNG SEMICONDUCTOR INC RC1608J682CS
SAMSUNG ELECTRONICS INC RC1608J682CS
SMM RC1608J682CS
SAMUNG RC1608J682CS
SAMSUNG ELECTRO RC1608J682CS
Samsung Electronics (SEC) RC1608J682CS
SLD RC1608J682CS
Samsung Electronics Co Ltd RC1608J682CS
MEMORY RC1608J682CS

Search for other parts like RC1608 »