Samsung RC1608J271CS

Res Thick Film 0603 270 Ohm 5% 1/10W ±100ppm/°C Molded SMD T/R


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
1276-5048-1-ND 2,798 Buy Now »
USD
0.100 0.013 0.005 0.002 0.002
1276-5048-2-ND 15,000 Buy Now »
USD
0.001
Arrow
RC1608J271CS**MULT1 100 Buy Now »
USD
0.004 0.004 0.003 0.002 0.002
Avnet
RC1608J271CS 0 ··
USD
0.002
Chip One Stop Japan
C1S700901913716 20,000 Buy Now »
JPY
0.241
Avnet Europe
RC1608J271CS 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
RC1608J271CS 138,884 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
RC1608J271CS Contact ··
Touchstone Systems
RC1608J271CS Contact Send RFQ »
TransparentC
RC1608J271CS Contact ··
XS Micro
RC1608J271CS Contact ··
SemiconductorPLUS
RC1608J271CS Contact ··

Descriptions

Res Thick Film 0603 270 Ohm 5% 1/10W ±100ppm/°C Molded SMD T/R
Avnet
RES SMD 270 OHM 5% 1/10W 0603
Digi-Key

Technical Specifications

Voltage Rating (DC) 50 V
Lead-Free Status Lead Free
Resistance 270 Ω
Case / Package / Footprint 0603
Power Rating 100 mW
Case / Package (SI) 1608

Alternate Names

SAM RC1608J271CS
SEC RC1608J271CS
SAMS RC1608J271CS
Samsung Semiconductor RC1608J271CS
SAMSUNG ELECTRONICS RC1608J271CS
SAMSUMG RC1608J271CS
SAMSUN RC1608J271CS
SMS RC1608J271CS
SMG RC1608J271CS
SUMSUNG RC1608J271CS
SAMSUNG LED RC1608J271CS
KOREA RC1608J271CS
SAMAUNG RC1608J271CS
SAMSU RC1608J271CS
SAMSUNG SEMI RC1608J271CS
SAMSUNG SEMICONDUCTO RC1608J271CS
SAMSUNG SEMICONDUCTOR INC RC1608J271CS
SAMSUNG ELECTRONICS INC RC1608J271CS
SMM RC1608J271CS
SAMUNG RC1608J271CS
SAMSUNG ELECTRO RC1608J271CS
Samsung Electronics (SEC) RC1608J271CS
SLD RC1608J271CS
Samsung Electronics Co Ltd RC1608J271CS
MEMORY RC1608J271CS

Search for other parts like RC1608 »