Samsung RC1608F1002CS

RC Series 1608 10 kOhms ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Integra Electronics
RC1608F1002CS 135,000 ··
Arrow
RC1608F1002CS**MULT1 7,860 Buy Now »
USD
0.002 0.002 0.002 0.001 0.0009
Chip One Stop Japan
C1S700901919400 7,860 Buy Now »
JPY
6.00 0.238
Future Electronics
RC1608F1002CS 85,000 Buy Now »
USD
0.0010
Avnet
RC1608F1002CS 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RC1608F1002CS 2,493 Buy Now »
USD
0.075 0.075 0.050 0.025 0.007
Express Electronics
RC1608F1002CS 4,725 Buy Now »
NetSource Technology
RC1608F1002CS 10,000 ··
EarthTron
RC1608F1002CS 2,630 ··
STLAA.com
RC1608F1002CS 1,440 ··
Abacus Technologies
RC1608F1002CS 5,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RC1608F1002CS Contact Send RFQ »
XS Micro
RC1608F1002CS Contact ··
TransparentC
RC1608F1002CS Contact ··
SemiconductorPLUS
RC1608F1002CS Contact ··

Descriptions

Res Thick Film 0603 10K Ohm 1% 1/10W ±100ppm/°C Molded SMD T/R
Avnet
RC Series 1608 10 kOhms ±1% 0.1 W ±100 ppm/°C SMT Thick Film Chip Resistor
Future Electronics

Technical Specifications

Size-Length 1.6 mm
Size-Width 800 µm
Lead-Free Status Lead Free
Case / Package / Footprint 0603
Size-Height 450 µm
Power Rating 100 mW
Mounting Type Surface Mount
Case / Package (SI) 1608
RoHS Compliant
Voltage Rating (DC) 50 V
Resistance 10 kΩ

Documents

Future Electronics
Datasheet 6 pages 1 year ago
Datasheet 40 pages 4 years ago
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 7 pages 12 years ago
Arrow
Datasheet 2 pages 6 years ago

Alternate Names

SAM RC1608F1002CS
SEC RC1608F1002CS
SAMS RC1608F1002CS
Samsung Semiconductor RC1608F1002CS
SAMSUNG ELECTRONICS RC1608F1002CS
SAMSUMG RC1608F1002CS
SAMSUN RC1608F1002CS
SMS RC1608F1002CS
SMG RC1608F1002CS
SUMSUNG RC1608F1002CS
SAMSUNG LED RC1608F1002CS
KOREA RC1608F1002CS
SAMAUNG RC1608F1002CS
SAMSU RC1608F1002CS
SAMSUNG SEMI RC1608F1002CS
SAMSUNG SEMICONDUCTO RC1608F1002CS
SAMSUNG SEMICONDUCTOR INC RC1608F1002CS
SAMSUNG ELECTRONICS INC RC1608F1002CS
SMM RC1608F1002CS
SAMUNG RC1608F1002CS
SAMSUNG ELECTRO RC1608F1002CS
Samsung Electronics (SEC) RC1608F1002CS
SLD RC1608F1002CS
Samsung Electronics Co Ltd RC1608F1002CS
MEMORY RC1608F1002CS

Search for other parts like RC1608 »