Stackpole Electronics RC12JT20R0

Res Carbon Composition 20 Ohm 5% 1/2W Molded AXL Thru-Hole T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance20 Ω
TerminationAxial
Tolerance5 %
Dimensions
Diameter3.6 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RC12JT20R0.

Stackpole Electronics
Datasheet9 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet3 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RC12JT20R0.

Descriptions

Descriptions of Stackpole Electronics RC12JT20R0 provided by its distributors.

Res Carbon Composition 20 Ohm 5% 1/2W Molded AXL Thru-Hole T/R
RES, CC, 1/2W, 20 ohm, 5%

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/PackageMolded
Contact PlatingTin
MountAxial, Through Hole
Technical
CompositionCarbon Composition
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance20 Ω
TerminationAxial
Tolerance5 %
Dimensions
Diameter3.6 mm
Length9.5 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RC12JT20R0.

Stackpole Electronics
Datasheet9 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages12 years ago
Datasheet3 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages11 years ago
Rohs Statement6 pages3 years ago
Reach Statement6 pages4 years ago