Yageo RC1210JR-071KL

SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Working Voltage200 V
Dimensions
Depth2.6 mm
Height609.6 µm
Length3.0988 mm
Width2.5908 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC1210JR-071KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet9 pages14 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-6.59%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.018
$ 0.025
Stock
1,252,136
920,933
424,632
Authorized Distributors
14
10
3
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
330 mW
500 mW
Composition
Thick Film
Thick Film
-
Temperature Coefficient
100 ppm/°C
200 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC1210JR-071KL.

Related Parts

Descriptions

Descriptions of Yageo RC1210JR-071KL provided by its distributors.

SMD Chip Resistor, 1 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose
Res Thick Film 1210 1KOhm 5% 0.5W(1/2W) 100ppm/C Epoxy Pad SMD T/R
Res, 1K, 5%, 0.5W, 1210, Thick Film Rohs Compliant: Yes |Yageo RC1210JR-071KL
RC Series 1210 0.5 W 1 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 1kOhm ±100ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210JR071KL

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating500 mW
Resistance1 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating200 V
Working Voltage200 V
Dimensions
Depth2.6 mm
Height609.6 µm
Length3.0988 mm
Width2.5908 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC1210JR-071KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages11 years ago
Datasheet9 pages14 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago