Yageo RC1206JR-07680RL

Surface Mount Thick Film Resistor, RC Series, 680 ohm, 250 mW, - 5%, 200 V, 1206 [3216 Metric]

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
RC1206JR-07680RL 405,000 Buy Now »
USD
Digi-Key 3
311-680ERCT-ND 209,129 Buy Now »
USD
0.100 0.024 0.010 0.004 0.004
311-680ERDKR-ND 209,129 Buy Now »
USD
0.100 0.024 0.010 0.004 0.004
311-680ERTR-ND 205,000 Buy Now »
USD
0.003
Newark 2
98K7607 7,220 Buy Now »
USD
0.028 0.012 0.005 0.005
66R4628 0 ··
USD
0.005
Chip One Stop Japan
C1S900100891808 440,000 Buy Now »
JPY
0.275
Mouser
603-RC1206JR-07680RL 19,343 Buy Now »
USD
0.100 0.018 0.007 0.004 0.003
Future Electronics
RC1206JR-07680RL 0 ··
USD
0.060 0.060 0.060 0.060 0.060
TTI
RC1206JR-07680RL 10,000 Buy Now »
Farnell 2
9240500RL 11,769 Buy Now »
GBP
0.020 0.017 0.010 0.005
9240500 11,769 Buy Now »
GBP
0.020 0.017 0.010 0.005
element14 APAC
9240500 7,270 Buy Now »
SGD
0.010 0.009 0.007
Rutronik
WRC31560 2,455,000 Buy Now »
EUR
0.003
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RC1206JR-07680RL 4,934 Buy Now »
USD
0.045 0.045 0.045 0.015 0.004
EarthTron
RC1206JR-07680RL 120,000 ··
SIE
RC1206JR-07680RL 45 ··
Ewing Components
RC1206JR-07680RL 13,908 Send RFQ »
TME
RC1206JR-07680R 36,200 Buy Now »
USD
0.007 0.005 0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RC1206JR-07680RL Contact ··
XS Micro
RC1206JR-07680RL Contact ··
SemiconductorPLUS
RC1206JR-07680RL Contact ··

Descriptions

Surface Mount Thick Film Resistor, RC Series, 680 ohm, 250 mW, - 5%, 200 V, 1206 [3216 Metric]
Newark
RC Series 1206 0.25 W 680 Ohms 5% ±100 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
RES SMD 680 OHM 5% 1/4W 1206
Digi-Key
RESISTOR, RC01 1206 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.35mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.25mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:10000; Series:RC01; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:200V
element14 APAC
Thick Film Resistors - SMD 680 OHM 5%
Ewing Components
Res Thick Film 1206 680 Ohm 5% 0.25W(1/4W) ?100ppm/C Epoxy SMD T/R
Verical
RC1206 680R 5% 0,25W
Rutronik
RESISTOR, RC01 1206 680R; Resistance:680ohm; Resistance Tolerance:± 5%; Power Rating:0.25W; Voltage Rating:200V dc; Series:RC01; Temperature Coefficient:± 200ppm/°C; Resistor Element Type:Thick Film; Resistor Case Style:1206; No. of Pins:2; SVHC:No SVHC; Case Style:1206; External Length / Height:3.2mm; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:200V; External Depth:0.35mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +155°C; Reel Quantity:10000; Termination Type:SMD; Lead Spacing:0.25mm
Farnell
Res Thick Film 3.2 x 1.6 mm 680 Ohm 5% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R
Chip One Stop Japan
Resistor: thick film; SMD; 1206; 680Ω; 0.25W; ±5%; -55÷155°C
TME

Technical Specifications

Packaging Cut Tape (CT)
Case / Package (SI) 3216
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 550 µm
Size-Length 3.2 mm
Lead-Free Status Lead Free
Resistance Tolerance ±5%
Power Rating 250 mW
Number of Pins 2
Size-Width 1.6 mm
Resistance 680 Ω
Voltage Rating (DC) 200 V
Case / Package / Footprint 1206
Mounting Type Surface Mount

Documents

Farnell
Datasheet 9 pages 7 years ago
Future Electronics
Datasheet 9 pages 2 years ago
Datasheet 10 pages 12 years ago
Datasheet 9 pages 4 years ago
Datasheet 8 pages 5 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 7 pages 6 years ago
Rohs Statement 1 page 4 years ago
Conflict Mineral Statement 1 page 6 years ago

Images

Alternate Names

YAG RC1206JR-07680RL
YAGEO/PHYCOMP RC1206JR-07680RL
Yageo Corporation RC1206JR-07680RL
YAEGO RC1206JR-07680RL
YAGEO CORP RC1206JR-07680RL
YAGE RC1206JR-07680RL
YAGEO AMERICA RC1206JR-07680RL
YAGO RC1206JR-07680RL
YGO RC1206JR-07680RL
YAGEO AMERICA CORPORATION RC1206JR-07680RL
YAGEO/PHY RC1206JR-07680RL
YEAGO RC1206JR-07680RL
YAL RC1206JR-07680RL
YAGEO EUROPE RC1206JR-07680RL
YAGEO (VA) RC1206JR-07680RL
YAGEO AME RC1206JR-07680RL
YAGEO VITROHM RC1206JR-07680RL
VITROHM/YAGE RC1206JR-07680RL
YAGEO USA (HK) LIMITED RC1206JR-07680RL
PHYCOMP (YAGEO) RC1206JR-07680RL
YAGEO CORPORATI RC1206JR-07680RL
YAGEO CORP COMPONENT DIVISION RC1206JR-07680RL
YAGEO COMPONENTS RC1206JR-07680RL
YAGEO USA HK RC1206JR-07680RL
YAGEOAM RC1206JR-07680RL
Yageo Corp. RC1206JR-07680RL

Search for other parts like RC1206 »