Yageo RC1206JR-071ML

Res Thick Film 3.2 x 1.6 mm 1M Ohm 5% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
RC1206JR-071ML 520,000 Buy Now »
USD
Digi-Key 3
311-1.0MERCT-ND 102,752 Buy Now »
USD
0.100 0.024 0.010 0.004 0.004
311-1.0MERDKR-ND 102,752 Buy Now »
USD
0.100 0.024 0.010 0.004 0.004
311-1.0MERTR-ND 100,000 Buy Now »
USD
0.003
Chip One Stop Japan
C1S900100890775 465,000 Buy Now »
USD
0.003
Newark 2
68R0301 5,024 Buy Now »
USD
0.094 0.023 0.009 0.004 0.004
66R4490 0 ··
USD
0.002
Mouser
603-RC1206JR-071ML 34,436 Buy Now »
USD
0.100 0.018 0.007 0.004 0.003
Future Electronics
RC1206JR-071ML 2,898 Buy Now »
USD
0.060 0.060 0.060 0.060 0.060
TTI
RC1206JR-071ML 10,000 Buy Now »
Farnell 3
9240870RL 6,147 Buy Now »
GBP
0.015 0.013 0.008 0.004
1799522 5,024 Buy Now »
GBP
0.072 0.018 0.014 0.008 0.008
9240870 6,147 Buy Now »
GBP
0.015 0.013 0.008 0.004
element14 APAC 2
1799522 5,024 Buy Now »
SGD
0.162 0.030 0.012 0.007 0.005
9240870 4,080 Buy Now »
SGD
0.010 0.009 0.007
Rutronik
WRC31612 1,140,000 Buy Now »
EUR
0.003
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
RC1206JR-071ML 203,803 ··
Abtronics
RC1206JR-071ML 13,630 ··
STLAA.com
RC1206JR-071ML 822,000 ··
NAC Semi
RC1206JR-071ML 0 ··
Abacus Technologies
RC1206JR-071ML 50,000 ··
Wuhan P&S
RC1206JR-071ML 20,000 Buy Now »
USD
0.002 0.002 0.002
TME
RC1206JR-071M 10,100 Buy Now »
USD
0.008 0.005 0.002
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
RC1206JR-071ML Contact ··
North Star Micro
RC1206JR-071ML Contact ··
TransparentC
RC1206JR-071ML Contact ··
SemiconductorPLUS
RC1206JR-071ML Contact ··
XS Micro
RC1206JR-071ML Contact ··

Descriptions

Res Thick Film 3.2 x 1.6 mm 1M Ohm 5% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R
Chip One Stop Japan
RES, THICK FILM, 1M, 5%, 0.25W, 1206, REEL
Newark
RC Series 1206 0.25 W 1 MOhms 5% ±100 ppm/°C SMT Thick Film Chip Resistor
Future Electronics
Res Thick Film 1206 1M Ohm 5% 0.25W(1/4W) ?100ppm/C Epoxy SMD T/R
Verical
RC1206 1,0M 5% 0,25W
Rutronik
RES, THICK FILM, 1M, 5%, 0.25W, 1206
element14 APAC
Resistor: thick film; SMD; 1206; 1MΩ; 0.25W; ±5%; -55÷155°C
TME
Thick film general purpose
Wuhan P&S
RES, THICK FILM, 1M, 5%, 0.25W, 1206
Farnell
RES SMD 1M OHM 5% 1/4W 1206
Digi-Key

Technical Specifications

Number of Pins 2
Size-Length 3.1 mm
Lead-Free Status Lead Free
Resistance 1 MΩ
Packaging Cut Tape (CT) Tape & Reel (TR)
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 1.6 mm
Mounting Type Surface Mount
Resistance Tolerance ±5%
Case / Package (SI) 3216
Size-Height 550 µm
Power Rating 250 mW
Voltage Rating (DC) 200 V
Case / Package / Footprint 1206

Documents

Farnell
Datasheet 9 pages 7 years ago
Future Electronics
Datasheet 9 pages 2 years ago
Datasheet 10 pages 12 years ago
Datasheet 9 pages 4 years ago
Datasheet 8 pages 5 years ago
Newark
Datasheet 8 pages 4 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 7 pages 6 years ago
Rohs Statement 1 page 4 years ago
Conflict Mineral Statement 1 page 6 years ago

Images

Alternate Names

YAG RC1206JR-071ML
YAGEO/PHYCOMP RC1206JR-071ML
Yageo Corporation RC1206JR-071ML
YAEGO RC1206JR-071ML
YAGEO CORP RC1206JR-071ML
YAGE RC1206JR-071ML
YAGEO AMERICA RC1206JR-071ML
YAGO RC1206JR-071ML
YGO RC1206JR-071ML
YAGEO AMERICA CORPORATION RC1206JR-071ML
YAGEO/PHY RC1206JR-071ML
YEAGO RC1206JR-071ML
YAL RC1206JR-071ML
YAGEO EUROPE RC1206JR-071ML
YAGEO (VA) RC1206JR-071ML
YAGEO AME RC1206JR-071ML
YAGEO VITROHM RC1206JR-071ML
VITROHM/YAGE RC1206JR-071ML
YAGEO USA (HK) LIMITED RC1206JR-071ML
PHYCOMP (YAGEO) RC1206JR-071ML
YAGEO CORPORATI RC1206JR-071ML
YAGEO CORP COMPONENT DIVISION RC1206JR-071ML
YAGEO COMPONENTS RC1206JR-071ML
YAGEO USA HK RC1206JR-071ML
YAGEOAM RC1206JR-071ML
Yageo Corp. RC1206JR-071ML

Search for other parts like RC1206 »