Yageo RC1206JR-0716RL

SMD Chip Resistor, 16 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating250 mW
Resistance16 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC1206JR-0716RL.

Future Electronics
Datasheet9 pages14 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-4.89%

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC1206JR-0716RL.

Related Parts

Descriptions

Descriptions of Yageo RC1206JR-0716RL provided by its distributors.

SMD Chip Resistor, 16 Ohm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 3.2 x 1.6 mm 16 Ohm 5% 0.25W(1/4W) 100ppm/ C Molded SMD Paper T/R
RC Series 1206 0.25 W 16 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 16Ohm ±100ppm/C
Resistor;Resistance:16Rohm;Resistance Tolerance:± 5%;Resistor Element Material:T

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating250 mW
Resistance16 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Yageo RC1206JR-0716RL.

Future Electronics
Datasheet9 pages14 years ago
Datasheet10 pages1 year ago
Datasheet10 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago